RS PRO PAS6 Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Red LED, IP67, 36 V dc 250 V ac
- RS Stock No.:
- 209-9113
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€5.84
(exc. VAT)
€7.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | €5.84 |
| 50 - 99 | €5.72 |
| 100 - 249 | €5.44 |
| 250 - 499 | €5.03 |
| 500 + | €4.85 |
*price indicative
- RS Stock No.:
- 209-9113
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Orange | |
| Switch Operation | Momentary | |
| Series | PAS6 | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -35°C | |
| Contact DC Voltage | 36V dc | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DPDT | |
| Standards/Approvals | RS | |
| Switch Contact Current | 125mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Actuator Colour Orange | ||
Switch Operation Momentary | ||
Series PAS6 | ||
Panel Cutout Size 13.6 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Red | ||
IP Rating IP67 | ||
Actuator Style Flat | ||
Minimum Operating Temperature -35°C | ||
Contact DC Voltage 36V dc | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DPDT | ||
Standards/Approvals RS | ||
Switch Contact Current 125mA | ||
- COO (Country of Origin):
- CN
RS PRO SPST, Sub-Miniature Push Button Switch
The RS PRO SPST series are low-cost, Off-(On), sealed, pushbutton switches that is panel mounted with options to illuminate. This slick design offers threaded or snap-in/press-fit panel mounting and an operating temperature range between -30 °C to 85 °C. Multiple actuator colours and discrete LED illumination options can help the switch stand out or fade into the background. RS PRO SPST push-button switches offer aesthetic versatility, IP67 rating which allows these pushbuttons to be used across a wide variety of applications and operating conditions.
Why would you choose SPST push button switch?
These are sub-miniature dome-type push button switches with a momentary switch operation, 1-pole on-off switch, an excellent mechanism for machine control or a process activation. The caps are available in multiple colours, made from high-quality Polyamide 6/6 with gold over silver-plated contact.
What is SPST?
SPST means single-pole, single throw. The switch controls one circuit with one On position.
Features and Benefits
• Button Type: Dome / Flat cap;• Illuminated or Non-Illuminated;• Material: Polyamide 6/6;• Various colour buttons available;• Thread: M12 x 0.75;• Push Switch Operation: Off-(On)
Specifications
• Series: PAS6D2M1;• Operating force: 2N - 5N;• Contact bounce: 10 ms;• Mechanical life: 1000000 cycles;• Soldering: 350°C maximum for 5 seconds;• Operating temperature: -30 °C to 85 °C;• Voltage rating: 50V dc / 250V ac;• IP67
Panel Thickness
• 1.5 mm (.059) min & 4 mm (0.157) max
RS PRO SPST, Sub-Miniature Push Button Switch Non-illuminated Options
• White Actuator; RS stock no: 209-9099;• Black Actuator; RS stock no: 209-9101;• Red Actuator; RS stock no: 209-9107;• Orange Actuator; RS stock no: 209-9113;• Yellow Actuator; RS stock no: 209-9115;• Green Actuator; RS stock no: 209-9117;• Blue Actuator; RS stock no: 209-9124
RS PRO SPST, Sub-Miniature Push Button Switch Illuminated Options
• Black Actuator, Red LED, RS stock no: 209-9103;• Black Actuator, Green LED, RS stock no: 209-9105;• Red Actuator, Red LED, RS stock no: 209-9109;• Yellow Actuator, Green LED, RS stock no: 209-9111;• Green Actuator, Red LED, RS stock no: 209-9120;• Green Actuator, Green LED, RS stock no: 209-9122
Applications
Typical applications for this sub-miniature push button switch would be;
• Test Equipment;• Telecommunications;• Networking;• Handheld Appliances
Guides
Visit our complete guide to push button switches to find your ideal solution.
Why would you choose RS PRO for Push Button Switches?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL, ROHS and Lead-Free compliance
Related links
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO PAS6 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 250 V
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 50 V ac
- RS PRO PAS6 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 50 V
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO PAS6 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 250
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
