RS Better World
RS PRO 55 W LED Batten Light, 240V Batten Twin, 2 Lamp Anti-corrosive, 1.5 m Long, IP65
- RS Stock No.:
- 210-5501
- Distrelec Article No.:
- 303-91-546
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€63.67
(exc. VAT)
€78.31
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 359 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.67 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 210-5501
- Distrelec Article No.:
- 303-91-546
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Batten Light | |
| Batten Type | Twin | |
| Length | 1.5m | |
| Lamp Shape | Batten | |
| Luminous Flux | 6600lm | |
| Width | 96mm | |
| Depth | 83mm | |
| Power | 55W | |
| Number of Lamps | 2 | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour | White | |
| Colour Temperature | 6500k | |
| Voltage | 240V | |
| Colour Reference Code | Light Grey | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Diameter | 83mm | |
| Standards/Approvals | CE, BS EN 60598 | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Batten Light | ||
Batten Type Twin | ||
Length 1.5m | ||
Lamp Shape Batten | ||
Luminous Flux 6600lm | ||
Width 96mm | ||
Depth 83mm | ||
Power 55W | ||
Number of Lamps 2 | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour White | ||
Colour Temperature 6500k | ||
Voltage 240V | ||
Colour Reference Code Light Grey | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Diameter 83mm | ||
Standards/Approvals CE, BS EN 60598 | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
RS PRO LED Batten Lights
RS PRO has increased its range of Batten Lights. We are pleased to introduce our new range of single and twin batten lights ideal for ceiling applications. These lights have a voltage rating of 240V and a choice of wattages ranging from 27W to 80W. The LEDs produce a crisp white light making them suitable for illuminating rooms, hallways, or outdoor buildings.
Why would you choose an LED Lighting?
LED lighting has many advantages over traditional fluorescent and incandescent lighting. They are up to 50% more efficient, produces brilliant light, a vast improvement over natural light, and wastes very little energy. During ceiling applications LEDs illuminate large areas and have an impressive life service.
Features and Benefits
• LED tube;• Single or Twin batten;• Energy savings of up to 50%, compared to fluorescent fittings;• ENEC Approved Driver;• Wide Voltage range (100-240V), with built-in low voltage protection device;• Operating temp of -25°C to +50°C;• Improved install design. 2-part fitting allows for quicker installation;• Supplied with tamper-proof, stainless steel clips;• Compatible with BESA Box mounting;• IP65
Single LED Batten
• Length: 600 mm, 27 W; RS stock no: 210-5492;• Length: 1200 mm, 40 W; RS stock no: 210-5495;• Length: 1500 mm, 40 W; RS stock no: 210-5499;• Length: 1800 mm, 60 W; RS stock no: 210-5503
Twin LED Batten
• Length: 1200 mm, 55 W; RS stock no: 210-5497;• Length: 1500 mm, 55 W; RS stock no: 210-5501;• Length: 1800 mm, 80 W; RS stock no: 210-5505
Applications
Commercial Offices;Cold Storage;Superstores;Sports Facilities;Outdoor Areas;Food Preparation
Why would you choose RS PRO for LED batten lights?
Our extensive range ensures we have your ideal solution available. Browsing our offer has vastly improved making it simple to select your batten light of choice. Our products are supported with technical information and customer service we are sure you will appreciate.
Related links
- RS PRO 55 W LED Batten Light 2 Lamp Anti-corrosive IP65
- RS PRO 80 W LED Batten Light 2 Lamp Anti-corrosive IP65
- RS PRO 24 W LED Batten Light 2 Lamp Anti-corrosive IP65
- RS PRO 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- PowerLED 50 W LED Batten Light 2 Lamp Anti-corrosive IP65
- PowerLED 80 W LED Batten Light 2 Lamp Anti-corrosive IP65
- PowerLED 70 W LED Batten Light 2 Lamp Anti-corrosive IP65
- RS PRO 55 W LED Batten Light 1 Lamp Anti-corrosive IP65, IP65
