Makita DC10SB-EU Battery Charger, 10.8 V, 12 V for use with BL1015, BL1020B, BL1040B, Euro Plug
- RS Stock No.:
- 212-4976
- Mfr. Part No.:
- DC10SB-EU
- Manufacturer:
- Makita
Subtotal (1 unit)**
€108.66
(exc. VAT)
€133.65
(inc. VAT)
23 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €108.66 |
**price indicative
- RS Stock No.:
- 212-4976
- Mfr. Part No.:
- DC10SB-EU
- Manufacturer:
- Makita
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Makita | |
Series | DC10SB | |
Battery Type | Li-Ion | |
For Use With | BL1015, BL1020B, BL1040B | |
Charger Voltage | 10.8 V, 12 V | |
Charger Current | 5A | |
Supply Voltage | 230V | |
Plug Type | Type C - Euro Plug | |
Select all | ||
---|---|---|
Brand Makita | ||
Series DC10SB | ||
Battery Type Li-Ion | ||
For Use With BL1015, BL1020B, BL1040B | ||
Charger Voltage 10.8 V, 12 V | ||
Charger Current 5A | ||
Supply Voltage 230V | ||
Plug Type Type C - Euro Plug | ||
Related links
- Makita DC10SB Battery Charger BL1021B UK Plug
- DeWALT DCB115-QW Power Tool Charger 14.4 V Euro Plug
- Makita 191E07-8 Battery Charger 18 V, Euro Plug
- Bosch 1600A019R3 Battery Charger Euro Plug
- Bosch 1600A019RJ Battery Charger Euro Plug
- Makita 193864-0 Power Tool Charger 14.4 V for use with 7.2 → 14.4...
- Bosch 2607226220 Power Tool Charger Euro Plug
- Mascot 14.9V EURO Plug