RS PRO 2 Core, 2.5 mm² CSA, 9.3mm od, 100m, White
- RS Stock No.:
- 217-4002
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 units)*
€403.59
(exc. VAT)
€496.42
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €403.59 | €4.036 |
*price indicative
- RS Stock No.:
- 217-4002
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 2 | |
| Cross Sectional Area | 2.5 mm² | |
| Insulation Material | LSZH | |
| Outer Diameter | 9.3mm | |
| Length | 100m | |
| Sheath Colour | White | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Voltage Rating | 2.5 kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 2 | ||
Cross Sectional Area 2.5 mm² | ||
Insulation Material LSZH | ||
Outer Diameter 9.3mm | ||
Length 100m | ||
Sheath Colour White | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Voltage Rating 2.5 kV | ||
- COO (Country of Origin):
- IT
RS PRO OFC LSOH CCA Speaker Cable
Introducing the OFC LSOH CCA speaker cables from RS PRO. These speakers are of the highest quality perfect for interconnection of receivers or power amplifiers to speakers. Upon inspection the cables have a halogen-free thermoplastic jacket and insulated red and blue conductor cables. These cables are suitable for fixed insulation and indoor use.
Features and Benefit
Mechanical and Environmental Characteristics
RS PRO OFC LSOH CCA Speaker Cable Variants
Applications
Why would you choose RS PRO for Speaker Cables?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
