RS PRO Black Safety Barrier, White, Red Tape, Fabric, Steel, Retractable Barrier
- RS Stock No.:
- 217-5264
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€102.76
(exc. VAT)
€126.39
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.76 |
*price indicative
- RS Stock No.:
- 217-5264
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Retractable Barrier | |
| Product Type | Safety Barrier | |
| Barrier Colour | Black | |
| Tape Colour | White, Red | |
| Barrier Material | Fabric, Steel | |
| Standards/Approvals | No | |
| Length | 160mm | |
| Width | 50 mm | |
| Height | 160mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Retractable Barrier | ||
Product Type Safety Barrier | ||
Barrier Colour Black | ||
Tape Colour White, Red | ||
Barrier Material Fabric, Steel | ||
Standards/Approvals No | ||
Length 160mm | ||
Width 50 mm | ||
Height 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Retractable Cone Barriers
From RS PRO a unique retractable cone barrier designed to prevent access to designated areas. This high-quality safety barrier is designed to be placed on top traffic cones and interconnect with multiple barriers via polyester straps. This simple device makes it possible to cordon off an area to ensure pedestrians cannot have access or highlight a restricted area.
Why would you need this safety barrier?
RS PRO retractable cone barriers are cost-effective solutions suitable for use as a temporary system for roadside maintenance and health & safety applications. Standalone cones can easily be bypassed, however with the retractable cone barrier, a more cohesive deterrent can be produced to warn pedestrians of work in progress or indicate a no-go area.
Features and Benefits
• Belt barrier Adapter for RC cone;• Polyester straps + nylon layer;• Retractable belt;• ANTI-PANIC device (the strap automatically releases in case of crowd movement);• Waterproof box
Specifications
• Steel support;• Belt Width: 50 mm;• Belt length: 200 mm;• Height: 160 mm;• Weight: 0.55 kg
RS PRO Barrier Options
• Black /Yellow; RS Stock no: 217-5262;• Red/White; RS Stock no: 217-5264
Applications
Maintenance;Construction Sites;Traffic Control;Site Safety Control
Why would you choose RS PRO?
RS PRO, the own brand of RS, offers an unbeatable range of products across all industries with the quality you can trust. Our products are audited against demanding international standards, inspected for durability and consistency, and tested by leading engineers. Only when products have been through this process are they backed by our seal of approval. By providing quality that can be trusted on a choice of over 65,000 products across all technologies we make RS PRO your smart choice.
Related links
- RS PRO Red & White Steel Strap Reel Red, White Tape
- RS PRO Red & White Steel Strap Reel Red, White Tape
- RS PRO Chrome Steel Strap Reel Red, White Tape
- RS PRO Red & White Strap Reel Red, White Tape
- RS PRO Red & White ABS Barrier Post Red, White Tape
- Viso Red & White Aluminium Strap Reel Red, White Tape
- RS PRO Red & White ABS Barrier Post
- RS PRO Red/White ABS Barrier Post
