RS PRO Black Strap Post, Black, Yellow Tape, Steel, Fabric, Polyester, Retractable Barrier, 4 m
- RS Stock No.:
- 217-5268
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€145.99
(exc. VAT)
€179.57
(inc. VAT)
- RS Stock No.:
- 217-5268
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Strap Post | |
| Sub Type | Retractable Barrier | |
| Tape Length | 4m | |
| Tape Colour | Black, Yellow | |
| Barrier Colour | Black | |
| Barrier Material | Steel, Fabric | |
| Tape Material | Polyester | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Strap Post | ||
Sub Type Retractable Barrier | ||
Tape Length 4m | ||
Tape Colour Black, Yellow | ||
Barrier Colour Black | ||
Barrier Material Steel, Fabric | ||
Tape Material Polyester | ||
Standards/Approvals No | ||
Width 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Barrier & Stanchion Tape Cassette
RS PRO is proud to introduce this excellent wall mount safety barrier. This device is used to prevent pedestrians or traffic from gaining access to restricted areas or floor space. They are commonly used with indoor applications for example; an elevator is out of order, a walkway is restricted, or maintenance work is in progress.
The RS PRO barrier & stanchion tape cassette offers a water-proof case, steel support, a retractable belt made from high-quality tear-proof materials, and a connecting wall receiver. The high-visibility belt colour makes it that visibly clear that this is a restricted area.
During application, this device is easy to install, and task can be carried out by a professional or DIY enthusiast.
Why would you need a wall mount safety barrier?
Wall mount safety barriers are a cost-effective way to restrict access in corridors or doorways. The install can be carried out in very little time and the 4 m retractable belt means you have ample length to secure most entrances.
Features and Benefits
• Barrier & stanchion tape cassette prevent movement and restricts access
• Flexible retractable barrier without taking up any floor space
• Wall reel with ANTI-PANIC device (the strap is automatically released in case of crowd movement)
• Wall receiver and magnets included
• Tear-proof strap
• Waterproof casing
• Outdoors and Indoors applications
Specification
• Materials: Steel support, polyester strap + nylon layer
• Belt width: 50 mm
• Belt length: 4 m
• Weight: 1.48 kg
RS PRO Wall Mount Safety Barrier Options
• Black, Yellow Retractable Belt: RS Stock no: 217-5268
• Red, White Retractable Belt: RS Stock no: 217-5269
Applications
Health & Safety
Maintenance
Airports
Cinemas
Why would you choose RS PRO for safety barriers?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black Strap Post Red Tape Fabric Retractable Barrier, 4 m
- RS PRO Yellow Black Polyester Retractable Barrier, 10 m
- Viso Black Yellow Steel Polyester 4 m
- Viso Black Strap Post Polyester Polyester 4 m
- Viso Yellow Strap Post Yellow Tape Polyester 10 m
- RS PRO Yellow Red Steel Polyester 2 m
- Viso Black Black Steel Polyester 4 m
- Viso Yellow Strap Post Yellow Tape Polyester Barrier Post, 4 m

