PREVOST 65 L/s 3/4 in Water Separator 16 bar

Subtotal (1 unit)*

€175.67

(exc. VAT)

€216.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€175.67

*price indicative

RS Stock No.:
218-1005
Mfr. Part No.:
SPC 235
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Port Size

3/4 in

Product Type

Water Separator

Maximum Flow Rate

65L/s

Connection Thread Standard

G

Series

SPC

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

1°C

Maximum Operating Temperature

65°C

Overall Height

257mm

Overall Width

88mm

Standards/Approvals

No

Bowl Material

Aluminium

RoHS Status: Exempt

The PREVOST cyclone water separator with float drain is made up of anodised aluminium. It is also equipped with automatic float drain.

It is cost-effective and dependable operation

It works on temperature between +34°F to +149°F

Note

Compatible with 218-1008

Related links