Schaffner Heatsink Clip for use with KL-195 Heat sink
- RS Stock No.:
- 218-2283
- Mfr. Part No.:
- KL195CLIP
- Manufacturer:
- Schaffner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-2283
- Mfr. Part No.:
- KL195CLIP
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Accessory Type | Clip | |
| For Use With | KL-195 Heat sink | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Accessory Type Clip | ||
For Use With KL-195 Heat sink | ||
Related links
- Schaffner Heatsink 48K/W
- Fischer Elektronik Heatsink Clip for use with Heatsink Mounting Rail (35 mm)
- AAVID THERMALLOY Heatsink Clip for use with Max Clip Extrusion Profile
- AAVID THERMALLOY Heatsink Clip
- Essentra Heatsink Clip for use with Heatsink
- Malico Heatsink Clip for use with MBH31 BGA Heatsink
- Malico Heatsink Clip for use with MBH29 BGA Heatsink
- Malico Heatsink Clip for use with MBH40 BGA Heatsink
