RS PRO Polyvinyl Chloride Cable Trunking Flat Angle 70 mm 130mm

Bulk discount available

Subtotal (1 unit)*

€12.91

(exc. VAT)

€15.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€12.91
5 - 9€12.52
10 +€11.63

*price indicative

RS Stock No.:
221-5300
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Trunking Flat Angle

Material

Polyvinyl Chloride

Accessory Type

Flat Angle

Colour

White

For Use With

Dividers

Standards/Approvals

VDE

Height

70mm

Width

130mm

RS PRO Cable Trunking Accessories


Complete your cable trunking design and install with these high-quality RS PRO cable trunking accessories. They are made from PVC material, available in white RAL 9010, for use with RS PRO 110 x 70 mm or 130 x 70 mm, 2 m cable trunking.

Why would you need these cable trunking accessories?


During the install of data trunking, it is inevitable there will be a need for various accessory pieces to complete the desired layout. Cable trunking accessories are the ideal solutions that can be easily be incorporated into the trunking layout with a professional finish.

Features and Benefits


  • Compatible with RS PRO 2m cable data trunking

  • Made from PVC material

  • White RAL 9010

  • Hardly-inflammable

  • Self-extinguishing

  • Ideal for new installation or renovation

  • Cable Trunking Accessories for 110 x 70 mm


  • External Cover – RS stock no: 221-5302

  • Inside Cover – RS stock no: 221-5303

  • End Cap – RS stock no: 221-5304

  • Flat Angle – RS stock no: 221-5306

  • Cable Trunking Accessories for 130 x 70 mm


  • External Cover – RS stock no: 221-5296

  • Inside Cover – RS stock no: 221-5297

  • End Cap – RS stock no: 221-5299

  • Flat Angle – RS stock no: 221-5300

  • Cable Trunking Separator [Divider] – RS stock no: 221-5307

  • Cable Trunking Frame – RS stock no: 221-5291

  • Application


    Cable trunking accessories are commonly used for electrical cables in construction and renovations applications such as;

  • Offices and indoor workspaces

  • Electrical workshops

  • Schools

  • Hospitals

  • Hotels

  • Related links