RS PRO White, W110mm x D70 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 221-5301
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 4 units)*
€145.32
(exc. VAT)
€178.74
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €145.32 | €36.33 |
| 5 - 9 | €140.97 | €35.243 |
| 10 + | €130.78 | €32.695 |
*price indicative
- RS Stock No.:
- 221-5301
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Parapet Trunking | |
| Width | 110mm | |
| Depth | 70mm | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Fastening | Bottom Perforation | |
| Length | 2m | |
| Fire Behaviour | hardly inflammable, Self-Extinguishing | |
| Standards/Approvals | VDE, RoHS, DIN EN 50085-1 and DIN EN 50085-2-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Parapet Trunking | ||
Width 110mm | ||
Depth 70mm | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Fastening Bottom Perforation | ||
Length 2m | ||
Fire Behaviour hardly inflammable, Self-Extinguishing | ||
Standards/Approvals VDE, RoHS, DIN EN 50085-1 and DIN EN 50085-2-1 | ||
RS PRO PVC Cable Trunking
When it comes to cable trunking look no further than RS PRO. We are proud to introduce the latest range of white cable trunking available in 2 m length and a choice of dimensions. RS PRO data trunking is made from PVC material, the base offers a perforated bottom that allows for an easy install with screws. They can be used directly on walls and ceilings and are perfect for electrical cable management installation.
Why would you need cable trunking?
Cable trunking has multiple uses and benefits, from protecting wire to organising cables. Cable & cable management is extremely important, installation needs to follow appropriate regulations to ensure ease of maintenance, zero trip hazards, and overall protection. Cable trunking puts you in control, you can create unique designs especially when you incorporate cable trunking with our range of trunking accessories.
Features and Benefits
RS PRO Cable Trunking Variants - 2m
Compatible Trunking Accessories for 110 x 70 mm
Compatible Trunking Accessories for 130 x 70 mm
Application
Cable trunking is commonly used for electrical cables in construction and renovations applications such as;
Note
Suitable socket mounting accessories can be ordered separately
Mounting Box for 1x CEE 7/3 socket: 221-5308
Mounting Box for 2x CEE 7/3 socket: 221-5309
Mounting frame for data sockets: 221-5291
Mounting Box for 1x CEE 7/3 socket: 221-5308
Mounting Box for 2x CEE 7/3 socket: 221-5309
Mounting frame for data sockets: 221-5291
Related links
- RS PRO White L2 m, Polyvinyl Chloride
- RS PRO 9405 White - Open Slot L2 m, Polyvinyl Chloride
- RS PRO White L2 m, Polyvinyl Chloride
- RS PRO White L2 m, Polyvinyl Chloride
- RS PRO White L2 m, Polyvinyl Chloride
- RS PRO 9105 White - Open Slot L2 m, Polyvinyl Chloride
- Planet-Wattohm Viadis White L2 m, Polyvinyl Chloride
- Legrand MOSAIC White L2 m, Polyvinyl Chloride
