uvex 9971000 Lens Cleaning Station 700 pieces
- RS Stock No.:
- 222-2242
- Mfr. Part No.:
- 9971000
- Manufacturer:
- uvex
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 222-2242
- Mfr. Part No.:
- 9971000
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Cleaner Type | Lens Cleaning Cloth | |
| Product Type | Lens Cleaning Station | |
| Package Size | 700 pieces | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Cleaner Type Lens Cleaning Cloth | ||
Product Type Lens Cleaning Station | ||
Package Size 700 pieces | ||
Non Compliant
- COO (Country of Origin):
- US
The Uvex cleaning-tissue refill is suitable for all lenses, ensuring to see clearly at all times. This tissues suited for all kind of lenses.
Silicon-free
Approx.700 pieces
Antistatic
222-2241: Cleaning Station
222-2243: 500ml Cleaning Liquid for Cleaning Station
236-7623: Magnetic Fixing Kit for Cleaning Station
222-2244: Spray Pump for Cleaning Liquid
222-2242: Paper Refill for Cleaning Station
Related links
- 3M 83735-00000 Lens Cleaning Station 120 ml
- Bolle Safety PACD500 Lens Cleaning Station 1565 g
- Bolle Safety PACD250 Lens Cleaning Station 680 g
- uvex 9970005 Cleaning Station
- uvex 9972101 Lens Cleaning Fluid 500 ml
- uvex 9963005 Lens Cleaning Tissue 100 Wipes
- Cleaning Station with 250ml lens cleaner
- Bolle PACW100 Lens Cleaning Tissue 100 Wipes
