uvex 9973101 Lens Cleaner
- RS Stock No.:
- 222-2244
- Mfr. Part No.:
- 9973101
- Manufacturer:
- uvex
Subtotal (1 unit)*
€4.18
(exc. VAT)
€5.14
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.18 |
*price indicative
- RS Stock No.:
- 222-2244
- Mfr. Part No.:
- 9973101
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Lens Cleaner | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Lens Cleaner | ||
Non Compliant
The Uvex cleaning liquid pump is used with liquid fluid to spray the liquid on eyewear lenses.
Pump material - plastic
White in colour
222-2241: Cleaning Station
222-2243: 500ml Cleaning Liquid for Cleaning Station
236-7623: Magnetic Fixing Kit for Cleaning Station
222-2244: Spray Pump for Cleaning Liquid
222-2242: Paper Refill for Cleaning Station
Related links
- Cleaning Station with 250ml lens cleaner
- Bolle PACS500 Lens Cleaner 500ml
- Bolle Safety PACS500 Lens Cleaner 500 ml
- Bolle Safety PACS050 Lens Cleaner 50 ml
- Lens Cleaner (Spray 250ml) PACS250
- Bolle Safety PACS250 Lens Cleaner 250 ml
- uvex 9963005 Lens Cleaning Tissue 100 Wipes
- uvex 9972101 Lens Cleaning Fluid 500 ml
