RS PRO White ABS Handheld Enclosure, Integral Battery Compartment, 146.1 x 91.4 x 28.9mm
- RS Stock No.:
- 222-812
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.86
(exc. VAT)
€29.35
(inc. VAT)
- RS Stock No.:
- 222-812
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| External Length | 146.1 mm | |
| External Width | 91.4 mm | |
| External Height | 28.9 mm | |
| Integral Battery Compartment | Yes | |
| Colour | White | |
| External Dimensions | 146.1 x 91.4 x 28.9mm | |
| Keypad Recess | Yes | |
| Standards Met | RoHS Compliant, UL 94 HB, UL E56070 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
External Length 146.1 mm | ||
External Width 91.4 mm | ||
External Height 28.9 mm | ||
Integral Battery Compartment Yes | ||
Colour White | ||
External Dimensions 146.1 x 91.4 x 28.9mm | ||
Keypad Recess Yes | ||
Standards Met RoHS Compliant, UL 94 HB, UL E56070 | ||
- COO (Country of Origin):
- US
Related links
- RS PRO White ABS Handheld Enclosure 146.1 x 91.4 x 32.7mm
- RS PRO Black ABS Handheld Enclosure Integral Battery Compartment 146.1 mm x 28.9 mm x, 91.4 mm
- RS PRO Black ABS Handheld Enclosure Integral Battery Compartment 146.1 mm x 32.7 mm x, 91.4 mm
- RS PRO White ABS Handheld Enclosure Integral Battery Compartment Display Window 146.1 mm x 52.9 mm x, 91.5 mm
- RS PRO White ABS Handheld Enclosure Integral Battery Compartment 61 mm
- RS PRO White ABS Handheld Enclosure Integral Battery Compartment 116.8 mm x 25.4 mm x, 69.9 mm
- RS PRO White ABS Handheld Enclosure Integral Battery Compartment 78 mm x 25 mm x, 68 mm
- Pactec HM Series White ABS Handheld Enclosure 115 x 68 x 38mm

