EPIC H-BE Range Heavy Duty Power Connector Housing 1

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€46.49

(exc. VAT)

€57.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€46.49
10 - 24€44.62
25 - 49€42.77
50 +€40.90

*price indicative

RS Stock No.:
223-6712
Mfr. Part No.:
10161000
Manufacturer:
EPIC
Find similar products by selecting one or more attributes.
Select all

Brand

EPIC

Locking Type

1 Lever

Series

H-BE

Sub Type

Connector Housing

Product Type

Heavy Duty Power Connector Housing

Body Material

Aluminium Alloy

IP Rating

IP65

Standards/Approvals

No

Number of Levers

1

COO (Country of Origin):
DE

H-BE Connector Housing


From Contact Connectors, these connector housings are for use with Contact Epic H-BE connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.

The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through.

Available in this Range


• Stock No. 223-6699 is a H-BE 32 way IP65 connector housing

• Stock No. 223-6712 is a H-BE 48 way IP65 connector housing

• Stock No. 243-6215 is a H-BE 32 way IP65 connector housing

• Stock No. 377-1238 is a H-BE 48 way connector housing with cover

• Stock No. 431-5154 is a H-BE 6 way IP65 connector housing

• Stock No. 431-5160 is a H-BE 10 way IP65 connector housing

• Stock No. 431-5176 is a H-BE 16 way IP65 connector housing

• Stock No. 431-5182 is a H-BE 24 way IP65 connector housing

H-BE / H-DD Hoods & Housings


HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.

Aluminium alloy construction

Metric versions also available

High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts

These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.

The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.

All this allows for a wide variety of commercial and industrial applications.

Approvals

UL listed, CSA certified, SEV

Related links