Weidmuller ZQV Series Jumper Bar for Use with DIN Rail Terminal Blocks, 32A
- RS Stock No.:
- 226-0096
- Mfr. Part No.:
- 1608950000
- Manufacturer:
- Weidmüller
68 In stock for delivery within 2 working days
Price 1 Pack of 5
€1.80
(exc. VAT)
€2.21
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €1.80 | €0.36 |
*price indicative
- RS Stock No.:
- 226-0096
- Mfr. Part No.:
- 1608950000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Weidmuller Jumper Bar, 32A Current Rating, 10.5mm Height - Z Series - 1608950000
Save time building your electrical setup using this jumper bar from Weidmuller. It helps you avoid the hassle of individually wiring two terminal blocks together, so you can get through your connection tasks in a jiffy. Thanks to its compact dimensions of 10.5 (H) x 2.8 (W) x 31.6mm (D), it fits into tight areas without a hitch. Its robust Wemid housing means it resists wear and impact, even when it's put to the test in harsh settings. This material also stands up to corrosion for use in humid areas.
Features & Benefits
• Flame-retardant for safety in the event of a fire
• Safe for use in demanding environments, thanks to its wide operating temperature range between -50°C and +120°C
• Supplied in a pack of five, so you've got enough on hand for multiple jobs
• Safe for use in demanding environments, thanks to its wide operating temperature range between -50°C and +120°C
• Supplied in a pack of five, so you've got enough on hand for multiple jobs
Applications
• Electrical engineering
• Food and beverage manufacturing
• Industrial control rooms
• Power generation
• Food and beverage manufacturing
• Industrial control rooms
• Power generation
How much does this jumper bar weigh?
It has a light weight of just 1.619g, so you can rest assured it puts minimal strain on your equipment.
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | ZQV |
For Use With | DIN Rail Terminal Blocks |
Current Rating | 32A |
Mounting Type | Direct Mounting |
Colour | Yellow |
Material | Wemid |
Number of Ways | 2 |
Pitch | 6.1mm |
Voltage Rating | 400 V |
Contact Dimensions | 31.6 x 2.8mm |