Norgren Brass Pipe Fitting, Straight Compression Push-in Fitting, Female British Standard Parallel Pipe G 3/8 (BSPP) to

Bulk discount available

Subtotal (1 pack of 10 units)*

€12.24

(exc. VAT)

€15.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€12.24€1.224
5 - 9€11.75€1.175
10 - 24€11.50€1.15
25 +€11.32€1.132

*price indicative

RS Stock No.:
226-549
Mfr. Part No.:
220020300
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Brass Pipe Fitting

Connection Type B

Push-in

Connection Type A

Compression

Fitting Direction

Straight

Fitting Type

Fitting

Connection Standard A

British Standard Parallel Pipe

Connection Size A

G 3/8 (BSPP)

Connection Gender A

Female

Connection Size B

6 mm (Push-in)

Connection Gender B

Male

Material

Brass

Standards/Approvals

No

RoHS Status: Exempt

Universal Tubing Sleeves


Suitable for metallic, nylon and hytrel tubing

0226549 3/16in OD tube olive

0226561 5/16in OD tube olive

0840331 1/2in OD tube olive

0830104 4mm OD tube olive

IMI Norgren ENOTS Compression Fittings – Sleeves, Nuts and Plugs


For compression fittings that can stand up to the harshest conditions, choose from Norgren’s ENOTS series fittings.

The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.

These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.

Related links