RS PRO Heat Shrink Tubing, Black 13 mm Sleeve Dia. x 1.22m Length 3:1 Ratio

Bulk discount available

Subtotal (1 unit)*

€7.28

(exc. VAT)

€8.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 495 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€7.28
15 - 49€6.92
50 +€6.71

*price indicative

RS Stock No.:
226-9083
Distrelec Article No.:
304-18-974
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sleeve Diameter

13mm

Product Type

Heat Shrink Tubing

Colour

Black

Shrunk Diameter

4mm

Shrink Ratio

3:1

Sleeve Length

1.22m

Material

Polyolefin

Flame Retardant

No

Standards/Approvals

RoHS

Halogen Free

No

COO (Country of Origin):
CN

RS PRO Heavy Wall Adhesive Lined Heat Shrink Tubing, 3:1 Ratio


From the trusted brand RS PRO, a range of heat shrinkable tubing commonly used as insulation protection for cables and terminals. This heavy wall heat-shrink tubing has a thick outer layer with excellent abrasion and corrosion resistance.

Once heated, the outer protective layer is formed and the inner forms an adhesive layer that protects against moisture and secures the object firmly. Adhesive lined heat shrink offers excellent insulation and adhesion to rubber, PVC, PE, aluminium and can be used in various fields such as communications, power cables, and chemical pipelines.

What are Heat Shrink Tubes?


Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing, it is in its expanded state, this expanded tubing has a memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.

Features and Benefits


  • Shrink ratio: 3:1

  • Semi-rigid, abrasion resistant

  • Waterproof, moisture and UV resistant

  • Meet very strict requirements of mechanical performance

  • Excellent electrical insulation properties

  • Adhesive lined

  • Sleeve length: 1.2 m

  • Tube Colour: Black

  • Compliance with RoHS and REACH environmental regulations

  • Continuous operating temperature: 55˚C∼110˚C

  • Minimum shrink temperature: 80˚C

  • Full recovery temperature: Above 120˚C

  • Sleeve Diameter - Variants


  • 13 mm, RS stock no: 226-9083

  • 22 mm, RS stock no: 226-9084

  • 40 mm, RS stock no: 226-9085

  • 95 mm, RS stock no: 226-9086

  • 180 mm, RS stock no: 226-9088

  • Application


  • Suitable for above and underground cable applications

  • Electrical servicing

  • Related links