RS PRO Heat Shrink Tubing, Black 19 mm Sleeve Dia. x 1.22m Length 3:1 Ratio

Bulk discount available

Subtotal (1 unit)*

€6.58

(exc. VAT)

€8.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 185 unit(s) ready to ship from another location
  • Plus 360 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€6.58
15 - 49€6.25
50 +€6.06

*price indicative

RS Stock No.:
226-9101
Distrelec Article No.:
304-14-253
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sleeve Diameter

19mm

Product Type

Heat Shrink Tubing

Colour

Black

Shrunk Diameter

5mm

Shrink Ratio

3:1

Sleeve Length

1.22m

Material

Polyolefin

Standards/Approvals

VDE, REACH, RoHS

COO (Country of Origin):
CN

RS PRO Medium Wall Adhesive Lined Heat Shrink Tubing, 3:1 Ratio


From the trusted brand RS PRO, a range of heat shrinkable tubing commonly used in cable splice protection, metal pipe corrosion, and electrical applications. This medium wall heat-shrink tubing has an outer layer made of radiation cross-linked polyolefin and an inner layer coated with hot melt adhesive.

Once heated, the outer protective layer is formed and the inner forms an adhesive layer that can protect against moisture and secure object firmly. Adhesive lined heat shrink offers excellent insulation and adhesion to rubber, PVC, PE, aluminium and can be used in various fields of repairing wires and moisture-proof requirements.

What are Heat Shrink Tubes?


Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing, it is in its expanded state, this expanded tubing has a memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation

Features and Benefits


  • Shrink ratio: 3:1

  • Tube Colour: Black

  • Sleeve Length: 1.22 m

  • Semi-rigid, abrasion resistant

  • Waterproof, moisture proof and UV resistant

  • Excellent electrical insulation properties

  • Compliance with RoHS and REACH environmental regulations

  • Continuous operating temperature: 55˚C∼110 °C

  • Minimum shrink temperature: 80 °C

  • Full recovery temperature: Above 120 °C

  • Sleeve Diameter - Variants


  • 12 mm, RS stock no:226-9098

  • 16 mm, RS stock no:226-9099

  • 19 mm, RS stock no:226-9101

  • 33 mm, RS stock no:226-9102

  • 55 mm, RS stock no:226-9103

  • 75 mm, RS stock no:226-9104

  • 95 mm, RS stock no:226-9105

  • 115 mm, RS stock no: 226-9106

  • Application


    Suitable for above and underground cable applications.

    Related links