RS PRO Heavy Duty Momentary Foot Switch - DPDT Die Cast Aluminium 21A Contact Current, 250 V ac Contact Voltage

Bulk discount available

Subtotal (1 unit)*

€439.88

(exc. VAT)

€541.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 19 June 2026
  • Plus 10 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€439.88
5 - 9€426.25
10 +€408.22

*price indicative

RS Stock No.:
228-2103
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

DPDT

Series

6253

Product Type

Foot Switch

Switch Operation

Momentary

Contact AC Voltage

250V ac

Housing Material

Die Cast Aluminium

Switch Contact Current

21A

Switch Environment

Heavy Duty

IP Rating

IP67

Terminal Type

Screw

Guard Cover

Yes

Switch Configuration

DPDT

Height

155mm

Width

163mm

Length

264mm

Hazardous Area Certification

NO

Standards/Approvals

No

Colour

Yellow

RS PRO Heavy Duty Guarded Foot switches


RS PRO rugged heavy duty guarded foot switches which are ideal for industrial applications. The protective guard provides extra user safety and stops the machine from accidentally starting. The guards are large enough for safety shoes to be worn when using the foot switches.

Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.

RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

This range of heavy duty foot pedal switches includes:

208-3265 - Momentary Staggered, Single Switch With Double Action Contacts

211-0711 – Momentary Single Non-latching Switch

228-2103 - Momentary Double Pole Double Throw (DPDT)

440-5566 - Momentary Single Pole Single Throw (SPST)

771-9243 - Momentary Double Pole Double Throw (DPDT)

841-772 - Latching 1NO 1NC

Features and Benefits:


Non-latching and latching versions which are guarded

Stock no. 208-3265 has two stage operation whereby one set of N/C + N/O contacts operate before the other N/C + N/O contacts during full actuator travel

Screw terminals and self-lifting clamp for connection of leads

Sealed to IP67

Operating Temperature: -25°C to +60°C

Ergonomic design

Yellow colour protective guard with a black base

Metal guard provides extra safety for the user and to stop unwanted switch operation

Typical Applications


Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:

Industrial machinery and smaller power tools

Hospital beds

Dentist Chairs

Lamps

FAQs

What are the different types of switching options?

Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:

Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.

Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF.

Why would you use a footswitch?

As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Approvals

EN60204-1/EN 60947-5-1

Related links