Teledyne LeCroy T3CP Series T3CP500-5 Oscilloscope Probe, Current Type, 5 MHz, BNC Connector
- RS Stock No.:
- 228-8063
- Mfr. Part No.:
- T3CP500-5
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€6,329.22
(exc. VAT)
€7,784.94
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,329.22 |
*price indicative
- RS Stock No.:
- 228-8063
- Mfr. Part No.:
- T3CP500-5
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Current | |
| Product Type | Oscilloscope Probe | |
| Bandwidth | 5MHz | |
| Connector Type | BNC | |
| Model Number | T3CP500-5 | |
| Series | T3CP | |
| Rise Time | 70ns | |
| Standards/Approvals | EN 61010-2-032:2019, EN 61326-1:2013, EN 61010-1: 2010+ A1:2019 | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Current | ||
Product Type Oscilloscope Probe | ||
Bandwidth 5MHz | ||
Connector Type BNC | ||
Model Number T3CP500-5 | ||
Series T3CP | ||
Rise Time 70ns | ||
Standards/Approvals EN 61010-2-032:2019, EN 61326-1:2013, EN 61010-1: 2010+ A1:2019 | ||
Teledyne LeCroy, 500A, 5 MHz current probe, BNC, AC/DC, 500A rms, 750A peak pulse
Teledyne Test Tools new T3CP series current probes are wide bandwidth DC/AC active current probes, featuring high bandwidth, fast and accurate waveform capture, measurement accuracy up to 1% and low circuit insertion loss.
These probes can be used with any oscilloscope having a high-impedance BNC input. The T3CP current probe are a state of the art device that does not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. This current probe is ideal for making accurate AC, DC, and impulse current measurements.
Features & Benefits
Accurate and easy current measurements
5 MHz bandwidth
Combined DC and AC measurements
Over-current protection with dual indicators
High and low range / sensitivity selection (dual range)
Low current measurements feature
Degaussing and automatic zero setting
User control of range/sensitivity selection, degaussing and automatic zero
Best Accuracy: ±1 % ±100 mA
Applications
Switching and linear power design
Single and multi-phase inverters
Consumer electronics and household appliances
Electric vehicle motor, power train and drive electronics
Power component measurements
Domestic and industrial photo-voltaic (PV) system design
LED lighting power design
Industrial and military control electronics
Research and development
Universities
General electronics education and power focused courses
Related links
- Teledyne LeCroy T3CP Series T3CP150-12 Oscilloscope Probe 12 MHz, BNC Connector
- Teledyne LeCroy T3CP Series T3CP50-50 Oscilloscope Probe 50 MHz, BNC Connector
- Teledyne LeCroy T3CP Series T3CP30-50 Oscilloscope Probe 50 MHz, BNC Connector
- Teledyne LeCroy T3CP Series T3CP30-100 Oscilloscope Probe 100 MHz, BNC Connector
- Teledyne LeCroy T3RC Series T3RC0060-LF Oscilloscope Probe 5 MHz BNC Connector
- Aim-TTi I-prober 520 Oscilloscope Probe 5 MHz, BNC Connector
- Teledyne LeCroy T3RC Series T3RC0600 Oscilloscope Probe 30 MHz BNC Connector
- Teledyne LeCroy T3CP100-2 Oscilloscope Probe 2 MHz BNC Connector
