Teledyne LeCroy T3RC Series T3RC0060-LF Oscilloscope Probe, Current Type, 5 MHz, 10 dB, BNC Connector
- RS Stock No.:
- 228-8065
- Distrelec Article No.:
- 302-30-182
- Mfr. Part No.:
- T3RC0060-LF
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€2,850.00
(exc. VAT)
€3,505.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,850.00 |
*price indicative
- RS Stock No.:
- 228-8065
- Distrelec Article No.:
- 302-30-182
- Mfr. Part No.:
- T3RC0060-LF
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Current | |
| Attenuation | 10 dB | |
| Bandwidth | 5MHz | |
| Connector Type | BNC | |
| Model Number | T3RC0060-LF | |
| Series | T3RC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Probe | ||
Probe Type Current | ||
Attenuation 10 dB | ||
Bandwidth 5MHz | ||
Connector Type BNC | ||
Model Number T3RC0060-LF | ||
Series T3RC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Teledyne LeCroy, AC rogowski coil current probe, 100 mV/A, 60A, 11 Hz LF bandwidth, 5MHz HF bandwidth, 1m cable.
Teledyne Test Tools Rogowski Current probes offer a broad range of products covering a wide frequency span and current measurement ranges for maximum application coverage whilst being easy to use in difficult to reach parts of the circuit.
The flexibility of the probe sense coil means that measurements can often be made without modification to the circuit under test, giving more accurate results, whilst remaining isolated, with very low insertion load of only a few pH. The inclusion of both battery power and wall plug operation means that the Teledyne Test Tools Rogowski Current Probes are as happy working out in the field as they are working on the bench.
Features & Benefits
The teledyne test tools rogowski probes are compatible with all of the teledyne test tools oscilloscopes as well as the teledyne lecroy oscilloscopes
The teledyne test tools rogowski probes have a simple connection requirement of a BNC input with 1 MOhm impedance. These probes will therefore work with the majority of oscilloscopes in the market
The probes can be made even more useful by using your oscilloscopes attenuation function to re-scale the channel vertical range
Frequency coverage from <11 Hz to 5 MHz
100 mm coil circumference
1 Meter cable length (coil to electronics)
Peak coil insulation voltage - 2 kV
Attenuation ratio - 20
Maximum Conductor Size: 100mm
Applications
Component level design and development such as semiconductor switching waveforms in MOSFET or IGBT, also capacitor and inductor devices
System level development such as motor drives in hybrid and fully electric transportation systems (automotive, rail, sea, etc)
Power converter design and development for wind farms and other renewable energy
Research and Development
Long term system monitoring and maintenance
Related links
- Teledyne LeCroy T3RC Series T3RC0600 Oscilloscope Probe 30 MHz BNC Connector
- Teledyne LeCroy T3RC Series T3RC0120-UM Oscilloscope Probe 30 MHz BNC Connector
- Teledyne LeCroy T3CP Series T3CP500-5 Oscilloscope Probe 5 MHz, BNC Connector
- Aim-TTi I-prober 520 Oscilloscope Probe 5 MHz, BNC Connector
- Teledyne LeCroy T3LVD20-200 Oscilloscope Probe Differential Type 10 dB, BNC Connector
- Teledyne LeCroy T3CP100-2 Oscilloscope Probe 2 MHz BNC Connector
- Keysight Technologies N285 Series N2853A Oscilloscope Probe 350 MHz BNC Connector
- Teledyne LeCroy T3CP Series T3CP150-12 Oscilloscope Probe 12 MHz, BNC Connector
