Teledyne LeCroy T3RC Series T3RC0120-UM Oscilloscope Probe, Current Type, 30 MHz, 20 dB, BNC Connector
- RS Stock No.:
- 228-8067
- Distrelec Article No.:
- 302-30-183
- Mfr. Part No.:
- T3RC0120-UM
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€3,193.12
(exc. VAT)
€3,927.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,193.12 |
*price indicative
- RS Stock No.:
- 228-8067
- Distrelec Article No.:
- 302-30-183
- Mfr. Part No.:
- T3RC0120-UM
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Current | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 20 dB | |
| Bandwidth | 30MHz | |
| Connector Type | BNC | |
| Model Number | T3RC0120-UM | |
| Series | T3RC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Current | ||
Product Type Oscilloscope Probe | ||
Attenuation 20 dB | ||
Bandwidth 30MHz | ||
Connector Type BNC | ||
Model Number T3RC0120-UM | ||
Series T3RC | ||
Standards/Approvals No | ||
Teledyne LeCroy, AC rogowski coil current probe, 50 mV/A, 120A, 34 Hz LF bandwidth, 30MHz HF bandwidth, 1m cable.
Teledyne Test Tools Rogowski Current probes offer a broad range of products covering a wide frequency span and current measurement ranges for maximum application coverage whilst being easy to use in difficult to reach parts of the circuit.
The flexibility of the probe sense coil means that measurements can often be made without modification to the circuit under test, giving more accurate results, whilst remaining isolated, with very low insertion load of only a few pH.
The inclusion of both battery power and wall plug operation means that the Teledyne Test Tools Rogowski Current Probes are as happy working out in the field as they are working on the bench. The T3RC0120-UM features our smallest cross section sense coil at only 1.7mm. This ideally lends itself to embedded power applications where its necessary to probe around the leg of power components such as inductors, capacitors or small switching devices as small as a TO220 MOSFET.
Features & Benefits
The teledyne test tools rogowski probes are compatible with all of the teledyne test tools oscilloscopes as well as the teledyne lecroy oscilloscopes
The teledyne test tools rogowski probes have a simple connection requirement of a BNC input with 1 MOhm impedance. These probes will therefore work with the majority of oscilloscopes in the market
The probes can be made even more useful by using your oscilloscopes attenuation function to re-scale the channel vertical range
Frequency coverage from <34 Hz to 30 MHz
80 mm coil circumference
1 Meter cable length (coil to electronics)
Peak coil insulation voltage - 1.2 kV
Attenuation ratio - 10
Maximum Conductor Size: 80mm
Applications
Component level design and development such as semiconductor switching waveforms in MOSFET or IGBT, also capacitor and inductor devices
System level development such as motor drives in hybrid and fully electric transportation systems (automotive, rail, sea, etc)
Power converter design and development for wind farms and other renewable energy
Research and Development
Long term system monitoring and maintenance
Related links
- Teledyne LeCroy T3RC Series T3RC0600 Oscilloscope Probe 30 MHz BNC Connector
- Teledyne LeCroy T3RC Series T3RC0060-LF Oscilloscope Probe 5 MHz BNC Connector
- Teledyne LeCroy T3CP100-2 Oscilloscope Probe 2 MHz BNC Connector
- Keysight Technologies N704 Series N7042A Current Probe AC Type 50 dB, BNC Connector
- Teledyne LeCroy T3CP Series T3CP150-12 Oscilloscope Probe 12 MHz, BNC Connector
- Teledyne LeCroy T3CP Series T3CP500-5 Oscilloscope Probe 5 MHz, BNC Connector
- Teledyne LeCroy T3CP Series T3CP50-50 Oscilloscope Probe 50 MHz, BNC Connector
- Teledyne LeCroy T3CP Series T3CP30-50 Oscilloscope Probe 50 MHz, BNC Connector
