Rose Ex Aluminium Series Grey Aluminium Junction Box, IP66, 20 Terminals, ATEX, 220 mm, 120mm 80 mm
- RS Stock No.:
- 229-0766
- Mfr. Part No.:
- 151222088
- Manufacturer:
- Rose
Subtotal (1 unit)*
€167.15
(exc. VAT)
€205.59
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 04 May 2026
- Plus 6 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.15 |
*price indicative
- RS Stock No.:
- 229-0766
- Mfr. Part No.:
- 151222088
- Manufacturer:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | Junction Box | |
| Material | Aluminium | |
| Length | 220mm | |
| Width | 120mm | |
| Height | 80mm | |
| IP Rating | IP66 | |
| Number of Terminals | 20 | |
| Colour | Grey | |
| Hazardous Area Certification | ATEX | |
| Number of Ways | 2 | |
| Cable Entry | M20 x 1.5 | |
| Standards/Approvals | ISO 2768-mL | |
| Series | Ex Aluminium | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Junction Box | ||
Material Aluminium | ||
Length 220mm | ||
Width 120mm | ||
Height 80mm | ||
IP Rating IP66 | ||
Number of Terminals 20 | ||
Colour Grey | ||
Hazardous Area Certification ATEX | ||
Number of Ways 2 | ||
Cable Entry M20 x 1.5 | ||
Standards/Approvals ISO 2768-mL | ||
Series Ex Aluminium | ||
ROSE Junction Box, 120mm Height, 81mm Depth - Aluminium Ex Series - 15122208.8
Choose this junction box from ROSE to protect electrical wiring and devices in explosive or harsh environments. It includes entry points for lighting or power cables, so you can safeguard your various connections against external elements. The unit's die-cast aluminium construction means it's resistant to corrosion and impact. Thanks to its IP66 rating, it's dust-tight and protected against high-pressure water jets. It also has an ATEX certification, making it safe to use in areas with potentially explosive atmospheres.
Features & Benefits
• Stainless steel external connections for resistance to corrosion
• UL94 V-0 rating means burning stops within 10 seconds for safety in the event of a fire
• Wide operating temperature range between -55°C and +90°C for use in demanding settings
• Supplied with stainless steel screws to secure the lid in place for protection against tampering
Applications
• Petrochemical industry
• Power generation
• Mining and mineral processing
• Oil and gas industry
How big is this enclosure?
This enclosure's compact dimensions of 120 (height) x 220 (width) x 81mm (depth) make it suitable for housing small electrical devices.
IP66 ATEX Explosion Protected Aluminium Ex Junction Boxes.
Rose Aluminium Ex junction boxes are a die-cast aluminium ALSi 12 enclosure to be used in all EXia and EXe safety application. Specially designed to provide explosion protection plus the range includes the standard and flange EX pre-assembled with terminal blocks and cable glands. This hard wearing EX enclosure is suitable for applications in various harsh environments. The aluminium Ex junction box enclosures are IP 66 rated with full certification and explosion protection standards.
Features and Benefits
• Aluminium EX enclosures.
• Made from Die-Cast Aluminium DIN EN 1706 EN AC-ALSi 12 (Fe).
• Explosion protected.
• Terminal block and M20 Cable glands.
• IP 66 to EN 60529.
• Impact resistant to 7 Joule EN 60079-0.
• Certified.
• Temperature range acc. T6 = 80°C max on surface temperature, -20°C to +40°C.
• Temperature range acc. T5 = 95°C max on surface temperature, -20°C to +55°C.
• Temperature range acc. T4 = 130°C max on surface temperature, -20°C to +90°C.
• Colour is silver grey (RAL 7001) powder coated.
• Suitable in harsh environments.
• Various sizes available.
• Base and lid sealed with stainless steel lid screws.
• External connection for protective conductors consist of stainless steel.
Models Available.
Stock number 2290687, part number 15.08 18 06, type AExi 15035, 80 x 175 x 57 mm.
Stock number 2290766, part number 15.12 22 08, type AExi 15070, 120 x 220 x 81 mm.
Typical Applications.
• All Ex areas.
• Harsh environments.
• Various climate zones.
Explosion Protection.
• II 2G Ex e IIC T6/T5/T4 Gb
• II 2G Ex ia IIC T6/T5/T4 Gb
• II 2G Ex d e ia [ia] mb IIC T6/T5/T4 Gb
• II 3G Ex e d mb ia [ia] nA nC [op is] IIC T6, T5, T4 Gc
• II 2D Ex tb IIIC T80°C/T95°C/T130°C Db IP66
(IP) Ingress Protection and what it means.
• The first number is the protection from solids.
• The second number is the protection from liquids.
• IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?;Yes, IP66 provides total dust protection and is also waterproof from high pressure water.
What is Supplied?
• Exi enclosure, top and base.
• 2 x M20 cable glands.
• Terminal blocks.
Group and Category
II 2 G EEx e II T6 bzw.
Certificate No.
PTB 00 ATEX 1060, IECEx PTB 08.0006, EAC № TC RU C-DE.ГБ05.В.00224.
Standards
IP 66 EN 60529, EN 60079-0
Related links
- Rose Ex Aluminium Series Grey Aluminium Junction Box 10 Terminals 175 x 80 x 57mm
- Rose Ex Polyester Series Black Fibreglass Reinforced Polyester Junction Box 20 Terminals 91 mm, 120 mm 90
- Bartec GB Series Black Polyester Junction Box 20 Terminals 255 mm, 250 mm 120 mm
- Rose Ex Polyester Series Black Fibreglass Reinforced Polyester Junction Box 12 Terminals 161 mm, 161 mm 95
- RS PRO Ex-GJB Series Black Fibreglass Reinforced Polyester Junction Box IECEx 220 mm, 120 mm 90 mm
- Bartec GB Series Black Polyester Junction Box 9 Terminals 122 mm, 120 mm 90 mm
- CE-TEK CEP Series Black Polyester Junction Box 10 Terminals 122 mm, 120 mm 90 mm
- Bartec GB Series Black Polyester Junction Box 10 Terminals 122 mm, 120 mm 90 mm
