Sefram Data Acquisition External Board for Use with DAS1700 Strain Gauge Card
- RS Stock No.:
- 232-0471
- Distrelec Article No.:
- 302-30-507
- Mfr. Part No.:
- 984402500
- Manufacturer:
- Sefram
Subtotal (1 unit)*
€5,816.89
(exc. VAT)
€7,154.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,816.89 |
*price indicative
- RS Stock No.:
- 232-0471
- Distrelec Article No.:
- 302-30-507
- Mfr. Part No.:
- 984402500
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Accessory Type | Strain Gauge Card | |
| Product Type | Data Acquisition External Board | |
| For Use With | DAS1700 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Accessory Type Strain Gauge Card | ||
Product Type Data Acquisition External Board | ||
For Use With DAS1700 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sefram Strain gauge board
6 strain gauge channel
Related links
- Sefram Data Acquisition External Board for Use with DAS1700 IRIG Card
- Sefram Data Acquisition External Board for Use with DAS1700 Extension Slot
- Sefram Data Acquisition External Board for Use with DAS1700 High Voltage Board
- Sefram Data Acquisition Multiplexer for Use with DAS1700 Multiplexed Card
- Sefram Data Acquisition Multiplexer for Use with DAS1700 Universal Input Card
- Keysight Technologies Data Acquisition External Board for Use with 34945A Series External Board
- Sefram Data Acquisition Connector for Use with DAS1700 0.01 Ohm Shunt
- Sefram Data Acquisition Module for Use with DAS1700 2 TB Hard Drive
