TE Connectivity Crimp Extraction Tool, AMPMODU Series, Receptacle Contact, Contact size 26 → 20AWG
- RS Stock No.:
- 233-1902
- Mfr. Part No.:
- 843996-3
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-1902
- Mfr. Part No.:
- 843996-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Type | Receptacle | |
| Tool Type | Extraction Tool | |
| Contact Size | 26 → 20AWG | |
| Series | AMPMODU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Type Receptacle | ||
Tool Type Extraction Tool | ||
Contact Size 26 → 20AWG | ||
Series AMPMODU | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Tooling
2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)
A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers
Related links
- TE Connectivity Crimp Extraction Tool Receptacle Contact, Contact size 3mm
- TE Connectivity Crimp Extraction Tool Receptacle Contact, Contact size 1.15mm
- TE Connectivity Crimp Extraction Tool Crimp Contact, Contact size 32 → 20AWG
- TE Connectivity Crimp Extraction Tool Receptacle Contact, Contact size 0.49mm
- TE Connectivity Crimp Extraction Tool MIC MK II Series Contact size 3.5mm
- TE Connectivity Crimp Extraction Tool Receptacle Contact
- TE Connectivity Crimp Extraction Tool M Series Contact size 26 → 14AWG
- TE Connectivity Extraction Tool Receptacle Contact, Contact size 1.2mm
