MENNEKES, PowerTOP IP67 Red Cable Mount 3P+N+PE Straight Industrial Power Connector Zone 22, 32A, 400V
- RS Stock No.:
- 236-0023
- Distrelec Article No.:
- 303-99-598
- Mfr. Part No.:
- 3853RS
- Manufacturer:
- MENNEKES
Temporarily out of stock
- RS Stock No.:
- 236-0023
- Distrelec Article No.:
- 303-99-598
- Mfr. Part No.:
- 3853RS
- Manufacturer:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Product Type | Industrial Power Connector | |
| Current | 32A | |
| Pole Format | 3P+N+PE | |
| Connector Gender | Male | |
| Voltage | 400V | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Series | PowerTOP | |
| Maximum Operating Temperature | 55°C | |
| IP Rating | IP67 | |
| Colour | Red | |
| Hazardous Area Certification | Zone 22 | |
| Cable CSA | 2.5, 6mm² | |
| Standards/Approvals | No | |
| Phase Inverter | No | |
| Low Voltage | No | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Product Type Industrial Power Connector | ||
Current 32A | ||
Pole Format 3P+N+PE | ||
Connector Gender Male | ||
Voltage 400V | ||
Mount Type Cable | ||
Orientation Straight | ||
Termination Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Series PowerTOP | ||
Maximum Operating Temperature 55°C | ||
IP Rating IP67 | ||
Colour Red | ||
Hazardous Area Certification Zone 22 | ||
Cable CSA 2.5, 6mm² | ||
Standards/Approvals No | ||
Phase Inverter No | ||
Low Voltage No | ||
Mennekes PowerTOP 16 Amp and 32 Amp IP67 Cable Mount Plugs
From Mennekes, the PowerTOP series of CEE industrial plugs are robust, reliable and easy to assemble. Constructed from a toughened Amaplast enclosure and insert, including a heat resistant contact carrier housing nickel plated contacts. A rugged cable gland at the rear with and integrated strain relief provides extra protection and prevents cable kinking. Ergonomically designed, with a smooth slip proof grip the PowerTOP series of industrial BS4343 plugs perform exceptionally well in the most demanding environments.
What is Amaplast?
Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them unbreakable. The key points are;
• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
Environmental Protection – IP Rating
Mennekes PowerTOP industrial plugs are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.
Colour Coding
CEE Plugs have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Features and Benefits
• Rugged construction for added durability and impact resistance.
• Ergonomically designed providing a slip proof grip.
• Fast connection, locking slides instead of screws for slick connect and disconnect.
• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion.
• Cable gland with integrated cable strain relief, sealing the cable and preventing kinking.
• 16 Amp and 32 Amp versions available.
Applications for Mennekes PowerTOP IP67 Plugs
• Agriculture: Outdoor installation pumping on tractors and slurry trucks, pumps for animal feed.
• Construction sites: Outdoor sites, connectors left in damp conditions transformers and generators
• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.
• Food industry: Locations where washing down of equipment is imperative.
• Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.
• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding
Q&A
Q: What are the advantages of PowerTOP over similar CEE connectors?
A: PowerTOP plugs are ergonomically designed improving handling ensuring smooth connection and disconnection. Robust construction offering outstanding impact resistance.
Q: Are the connectors easy to install?
A: PowerTOP connectors have simple screw termination for electrical connection. An easy grip cable gland with integrated cable strain relief seals the cable and securing the conductors in place.
Q: Are there any mating connectors or accessories available?
A: For mating sockets, see part numbers;
Plug 236-0180 mates with socket 236-0253
Plug 236-0118 mates with socket 236-0326
Plug 236-0045 mates with socket 236-0398
Plug 236-0095 mates with socket 236-0348
Plug 236-0023 mates with socket 236-0427
Mennekes PowerTOP
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) 16/32A, Amelan 63 / 125A for excellent mechanical performance. This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.
Standards
BS4343; CEE17; IEC309-2
