Phoenix Contact Green DIN Rail Terminal Block
- RS Stock No.:
- 236-5955
- Mfr. Part No.:
- 2820835
- Manufacturer:
- Phoenix Contact
7 In stock for delivery within 2 working days
Price Each
€22.13
(exc. VAT)
€27.22
(inc. VAT)
Units | Per unit |
---|---|
1 + | €22.13 |
- RS Stock No.:
- 236-5955
- Mfr. Part No.:
- 2820835
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- DE
Passive separator modules
Pluggable galvanic insulators to ensure reliable disconnection of a signal and its associated electronic component.
Signal input 0 (4) → 20 mA and output 0 (4) → 20 mA.
Input and output circuits do not require an external power supply.
The base consists of terminal blocks to provide secure insulation and clear borders between electrical and electronic circuits.
Base features test points.
Signal input 0 (4) → 20 mA and output 0 (4) → 20 mA.
Input and output circuits do not require an external power supply.
The base consists of terminal blocks to provide secure insulation and clear borders between electrical and electronic circuits.
Base features test points.
Phoenix Contact URELG Series DIN Rail Terminal Block, +50 °C Maximum Operating Temperature , DIN Rail Mount - 2820835
This DIN rail terminal block by Phoenix Contact provides a reliable solution for handling current and voltage input signals with an input range of 21 mA. Ideal for various applications in electronics and automation industries, this terminal block from the URELG series, ensures seamless operation even in challenging environments.
Features & Benefits
• Suitable for current and voltage input signals
• Wide input range of 21 mA
• Basic terminal block designed for easy installation on DIN rails
• Operating temperature range from -20 to +50 °C
• Secure mounting style ensures stability in high-traffic areas
Application:
• Ideal for use in signal conversion
• Wide input range of 21 mA
• Basic terminal block designed for easy installation on DIN rails
• Operating temperature range from -20 to +50 °C
• Secure mounting style ensures stability in high-traffic areas
Application:
• Ideal for use in signal conversion
Applications
• Ideal for use in signal conversion applications
• Suitable for analogue signal isolation without additional energy
• Can be used for rigid and solid connection data requirements
• Suitable for analogue signal isolation without additional energy
• Can be used for rigid and solid connection data requirements
Can it withstand extreme temperatures?
Yes, the DIN rail terminal block can operate in temperatures ranging from -20 to +50 °C.
Will it work with both current and voltage input signals?
This terminal block is designed to handle both current and voltage input signals effectively.
Is it suitable for high-traffic areas?
Yes, the secure mounting style of this terminal block makes it ideal for installations in high-traffic locations.
How easy is it to install the terminal block on DIN rails?
The basic terminal block design ensures easy and efficient installation on DIN rails.
What kind of applications is it best suited for?
This terminal block is ideal for signal conversion and analogue signal isolation applications.
Attribute | Value |
---|---|
Colour | Green |
American Wire Gauge | 24 → 12AWG |
Voltage Rating | 400 V |
Model Number | 2820835 |