RS PRO DEF STAN Multi-Core Industrial Cable, 3 Cores, 0.5 mm², Unscreened, 25 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 236-9232
- Manufacturer:
- RS PRO
Subtotal (1 reel of 25 units)*
€25.97
(exc. VAT)
€31.94
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 20 April 2026
- Plus 33 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €25.97 | €1.039 |
*price indicative
- RS Stock No.:
- 236-9232
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Series | DEF STAN | |
| Number of Cores | 3 | |
| Conductor Material | Brass | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Armoured | Yes | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11 mm | |
| Cable Length | 25m | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, CE, EN | |
| Cable CSA | 0.5 mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Series DEF STAN | ||
Number of Cores 3 | ||
Conductor Material Brass | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Armoured Yes | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11 mm | ||
Cable Length 25m | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, CE, EN | ||
Cable CSA 0.5 mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CN
RS PRO Unscreened Industrial Multicore Cables
Introducing industrial unscreened multicore cables from RS PRO, a range of high quality and cost-effective cables ideal for use in a wide range of electrical applications. The cables feature a multicore construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe.
The strands are housed in a durable PVC sheath offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore unscreened industrial cables are made with high-quality tinned copper conductor are available in a variety of lengths and cores to suit a wide range of applications.
Features and Benefits
RS PRO Unscreened Industrial Multicore Cables - Length 25 m
RS PRO Unscreened Industrial Multicore Cables - Length 100 m
Applications
Unscreened cables are ideal for low-frequency industrial applications, offering a cost-effective cable solution with high performance and durability. Unscreened cables are available in a wide range of lengths and can feature multiple cores to accommodate more sophisticated installations. They are featured in various types of applications including:
FAQs
Do I need a screen or unscreened cable?
Unscreened cables feature an outer cover which has been directly forced above the insulation and are ideal for electrical applications that produce low frequencies. Although unscreened, the cables provide sufficient protection and high performance whilst remaining a cost-effective solution. If you need a cable for high-frequency applications, then a screen cable would be more suitable.
What is multicore industrial cable?
Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly, depending on the type of application required. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised cable connections tidy and are cost effective solution.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5 mm² 25 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5 mm² 25 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5 mm² 25 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5 mm² 25 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5 mm² 25 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5 mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22 mm² 25 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22 mm² 25 m, Black Polyvinyl Chloride Sheath
