RS PRO DEF STAN Multi-Core Industrial Cable, 4 Cores, 0.22mm², Screened, 500 m, Black Polyvinyl Chloride Sheath

Subtotal (1 reel of 500 units)*

€615.60

(exc. VAT)

€757.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€615.60€1.231

*price indicative

RS Stock No.:
236-9264
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

DEF STAN

Product Type

Multi-Core Industrial Cable

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Screened

Armoured

Yes

Cable Length

500m

Outside Diameter

11mm

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, EAC, EN

Hazardous Area Certification

NO

Cable CSA

0.22mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
CN

RS PRO Screened Multicore Industrial Cables


When it comes to multicore industrial cables consider RS PRO, our range of cables have been selected for their high-quality and durability perfect for all your electrical cable installations. We are pleased to introduce our new range of RS PRO screened multicore industrial cables that are available from 4 cores to 36 cores and multiple lengths.

Upon inspection, these industrial cables have a durable screened PVC insulated sheath excellent for protection to reduce the effects of electromagnetic interference which can affect the performance, 7/0.2 mm tinned copper conductor and cores twisted together with overall polyester tape. They are ideal for use where there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Typical applications include interconnections with instruments, electrical equipment, data transmission and process control

Features and Benefits


  • 0.2mm² cross-sectional area core strands

  • Conductor: 7/0.2 mm tinned copper (nominal construction)

  • Defence Standard 61-12 Part 4

  • Core colours all easy to identify for user-friendly applications

  • Voltage rating of 440 V

  • Conductor resistance: 92 Ω/km

  • Operating temperature: -15 °C to +85 °C

  • Braid Shield: Tinned copper, 0.1mm, 91% coverage

  • Screened PVC

  • Important information


    Current carrying capacities for multi-core cables are not given owing to the varied conditions of loading and construction. However, for guidance, where a single core of a multi-core cable is loaded, the current in a 7/0.2mm conductor should not exceed 1 Amp.

    Multicore Industrial Cable Options – Length 25 m


  • 4 cores – RS stock no: 236-9263

  • 6 cores – RS stock no: 236-9269

  • 8 cores – RS stock no: 236-9274

  • 12 cores – RS stock no: 236-9248

  • 20 cores – RS stock no: 236-9253

  • 36 cores – RS stock no: 236-9258

  • Multicore Industrial Cable Options – Length 100 m


  • 4 cores – RS stock no: 236-9262

  • 6 cores – RS stock no: 236-9268

  • 8 cores – RS stock no: 236-9273

  • 12 cores – RS stock no: 236-9247

  • 20 cores – RS stock no: 236-9252

  • 36 cores – RS stock no: 236-9257

  • Multicore Industrial Cable Options – Length 500 m


  • 4 cores – RS stock no: 236-9264

  • Standards


    Defence Standard 61-12 Parts 4

    Applications


  • Military and Marine industries

  • Machine Control Equipment

  • Conveyors

  • Audio Equipment

  • Data Networking

  • Harsh Industrial Environments

  • Security and Safety

  • FAQs


    What is multicore industrial cable?

    A multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised wire connections tidy. The name is self-descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS PRO PVC cables, installation is easy and efficient.

    Why would you choose RS PRO for Multicore Industrial Cable?

    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links