Weller STT-1 0.25 mm Straight Conical Soldering Iron Tip for use with Mini 2000

Subtotal (1 unit)*

€8.14

(exc. VAT)

€10.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.14

*price indicative

RS Stock No.:
238-3672
Mfr. Part No.:
0054329599
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Tip Shape

Straight Conical

Product Type

Soldering Iron Tip

Model Number

STT-1

For Use With

Mini 2000

Tip Series

STT

Tip Width

0.25 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Soldering Iron Tips


A series of various tips to suit Weller soldering irons.

  • CT5AA7 - Straight Chisel Tip 1.6 mm - 661-756

  • CT5BB7 - Straight Chisel Tip 2.4 mm- 661-762

  • CT5CC7 - Straight Chisel Tip 3.2 mm - 661-778

  • CT5DD7 - Straight Chisel Tip 5 mm - 661-784

  • CT5AA8 - Straight Chisel Tip 1.6 mm - 661-807

  • CT5BB8 - Straight Chisel Tip 2.4 mm - 661-813

  • CT5CC9 - Straight Chisel Tip 3.2 mm - 661-857

  • CT6F7 - Straight Chisel Tip 8 mm - 661-891

  • EPH101 - Straight Conical Tip 0.38 mm - 661-166

  • MT1 - Straight Conical Tip - 495-6339

  • MT2 - Straight Chisel Tip 4.5 mm - 495-6345

  • MT31 - Bent Chisel Tip 12.5 mm - 238-3650

  • STT-1 - Straight Conical Tip 0.25 mm - 238-3672

  • Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.

    Features and Benefits:


  • All Weller soldering tips feature an individual galvanised ferrous coating. The solder area of the tip also comes tin-plated. This prevents any oxidation before the soldering tip reaches you.

  • Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point.

  • These tips feature a stable heat guarantee. They are incredibly reliable and can increase solder process productivity by up to 50%. This provides you with excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.

  • Typical Applications:


    Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians

  • Soldering is often used for:

  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

  • FAQs


    How long do soldering iron tips last for?

    If high quality iron tips are used, they can last for years with the proper care and cleaning.

    Tips


    Related links