Teledyne LeCroy T3CP100-2 Oscilloscope Probe, Current Type, 2 MHz, 100 dB, BNC Connector
- RS Stock No.:
- 240-6603
- Distrelec Article No.:
- 302-64-116
- Mfr. Part No.:
- T3CP100-2
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€1,322.86
(exc. VAT)
€1,627.12
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 05 May 2026
- Plus 3 unit(s) shipping from 19 June 2026
- Plus 2 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,322.86 |
*price indicative
- RS Stock No.:
- 240-6603
- Distrelec Article No.:
- 302-64-116
- Mfr. Part No.:
- T3CP100-2
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Current | |
| Attenuation | 100 dB | |
| Bandwidth | 2MHz | |
| Maximum Common Mode Input Voltage | 600V | |
| Connector Type | BNC | |
| Model Number | T3CP100-2 | |
| Safety Category Level | CAT II, CAT I, CAT III | |
| Safety Category Voltage | 600V | |
| Rise Time | 175ns | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Probe | ||
Probe Type Current | ||
Attenuation 100 dB | ||
Bandwidth 2MHz | ||
Maximum Common Mode Input Voltage 600V | ||
Connector Type BNC | ||
Model Number T3CP100-2 | ||
Safety Category Level CAT II, CAT I, CAT III | ||
Safety Category Voltage 600V | ||
Rise Time 175ns | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Teledyne Test Tools new current probe is a DC to 2 MHz bandwidth active AC/DC coupled probe, featuring 2 ranges of 100 A Peak, 70 A rms / 10 A Peak, 7 A rms, fast and accurate waveform capture, rise time of ≤ 175 ns and low test circuit loading. This probe can be used with any oscilloscope having a 1 MΩ BNC input.
Bandwidth of 2 MHz
12 mm probe jaw size
Simultaneous DC and AC measurement coverage
Connects to any oscilloscope with a 1 MOhm input impedance and BNC connector
Over-current protection with audio indicator
Built-in degaussing and zero setting
Applications
Power design and power component measurements
Consumer electronics and household appliances
Domestic and industrial photo-voltaic (PV) system design and maintenance
Automotive and vehicle electronics
Industrial and military electronics
Service technicians
Research and development
Universities, general electronics and education
Related links
- Teledyne LeCroy T3RC Series T3RC0600 Oscilloscope Probe 30 MHz BNC Connector
- Tektronix TCPA400 Oscilloscope Probe 2 MHz, BNC Connector
- Tektronix TCP404XL Oscilloscope Probe 2 MHz, BNC Connector
- Teledyne LeCroy PPE6KV-A Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy CP500 Oscilloscope Probe 2 MHz
- Keysight Technologies DP003xA Series DP0033A Oscilloscope Probe 200 MHz BNC Connector
- Sefram GE Series GE.3421 Oscilloscope Probe 100 MHz BNC Connector
- Sefram GE Series GE.3121 Oscilloscope Probe 150 MHz BNC Connector
