Keithley Test Lead & Connector Kit With Two Spring-loaded Test Probes With Banana Plug Terminations
- RS Stock No.:
- 240-9950
- Mfr. Part No.:
- 5805-12
- Manufacturer:
- Keithley
Subtotal (1 unit)*
€700.54
(exc. VAT)
€861.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €700.54 |
*price indicative
- RS Stock No.:
- 240-9950
- Mfr. Part No.:
- 5805-12
- Manufacturer:
- Keithley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Product Type | Test Lead & Connector Kit | |
| Kit Contents | Two Spring-loaded Test Probes With Banana Plug Terminations | |
| Standards/Approvals | ANSI, IEC 60664 | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Product Type Test Lead & Connector Kit | ||
Kit Contents Two Spring-loaded Test Probes With Banana Plug Terminations | ||
Standards/Approvals ANSI, IEC 60664 | ||
The Tektronix kelvin probes is to measure the four-wire resistance of devices on flat surfaces such as printed circuit board traces. The lead set includes two spring-loaded test probes with banana plug terminations. One lead is red and the other is black.
Spacing between pin tips 1/8 in. (3.18 mm)
Model 5805 cable length 3 ft (0.9 m)
Model 5805-12 cable length 12 ft (3.6 m)
Part number for replacement contacts CS-551
Related links
- Keithley Test Lead & Connector Kit With Kelvin Probes
- Keithley Test Lead & Connector Kit With SMU Output To Banana Test Lead, Adapter Cable
- Keithley Test Lead & Connector Kit for use with Model 2460 High-Current Interactive SourceMeter Instrument With Banana
- Keithley Test Lead & Connector Kit
- Keithley Test Lead & Connector Kit With Three Slot Triaxial Tee Adapter
- Keithley Test Lead Kit for use with Two-Lead Devices With Two Clip Test Leads
- Keithley Test Lead & Connector Kit With Three-lug Triaxial Barrel Adapter
- Keithley Test Lead & Connector Kit With Test Leads Plunger Clip Adapters, Test Clips
