Keithley Test Lead & Connector Kit for use with Instruments That Use Safety Input Connectors With Single-Pin Kelvin
- RS Stock No.:
- 240-9951
- Mfr. Part No.:
- 5808
- Manufacturer:
- Keithley
Subtotal (1 unit)*
€261.79
(exc. VAT)
€322.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.79 |
*price indicative
- RS Stock No.:
- 240-9951
- Mfr. Part No.:
- 5808
- Manufacturer:
- Keithley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Product Type | Test Lead & Connector Kit | |
| Kit Contents | Single-Pin Kelvin Probes | |
| For Use With | Instruments That Use Safety Input Connectors | |
| Standards/Approvals | ANSI, IEC 60664 | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Product Type Test Lead & Connector Kit | ||
Kit Contents Single-Pin Kelvin Probes | ||
For Use With Instruments That Use Safety Input Connectors | ||
Standards/Approvals ANSI, IEC 60664 | ||
The Tektronix single-pin kelvin probes is two single fixed-pin probes. Each probe has source and sense leads and color-coded safety banana plugs. They are designed for applications that require Kelvin resistance measurements with the convenience of a single point of circuit contact.
Test leads 46 in. (1.17 m)
Maximum rated voltage to earth 30 Vrms or less, 42.4 Vp AC or less, and 60 VDC or less
Maximum current 5 A continuous
Operating environment 32 °F to 104 °F
Storage environment 14 °F to 122 °F
Altitude 0 to 2000 m indoors
