Keithley Cable With Trigger Link Cable With 8-Pin Micro-DIN Connector
- RS Stock No.:
- 240-9953
- Distrelec Article No.:
- 301-78-755
- Mfr. Part No.:
- 8501-1
- Manufacturer:
- Keithley
Subtotal (1 unit)*
€153.92
(exc. VAT)
€189.32
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.92 |
*price indicative
- RS Stock No.:
- 240-9953
- Distrelec Article No.:
- 301-78-755
- Mfr. Part No.:
- 8501-1
- Manufacturer:
- Keithley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Product Type | Cable | |
| Kit Contents | Trigger Link Cable With 8-Pin Micro-DIN Connector | |
| Standards/Approvals | IEC 60664, ANSI | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Product Type Cable | ||
Kit Contents Trigger Link Cable With 8-Pin Micro-DIN Connector | ||
Standards/Approvals IEC 60664, ANSI | ||
The Tektronix trigger link cable is an 8 conductor cable terminated at each end with an 8-pin micro-DIN connector. The Model 8501 connects instruments with micro-DIN trigger ports. It is also compatible with the rear-panel digital I/O port of the 7001, and can be used to connect digital signals between this port and user-supplied external circuitry.
Terminations two each, 8-pin, male, micro DIN
Shield foil wrap with drain wire
Capacitance < 25 pF per foot
Maximum voltage rating < 42 V peak
Maximum current rating <1 A
