Tektronix Soft Carrying Case for Use with 3 Series MDO Oscilloscopes, Height 252 mm 370 mm

Subtotal (1 unit)*

€425.41

(exc. VAT)

€523.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€425.41

*price indicative

RS Stock No.:
240-9961
Mfr. Part No.:
SC3
Manufacturer:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Accessory Type

Soft Carrying Case

Product Type

Oscilloscope Soft Carrying Case

For Use With

3 Series MDO Oscilloscopes

Height

252mm

Width

370 mm

Standards/Approvals

ANSI 6101012004, ISO 9001, Low Voltage 2006/95/EC and EN 610101:2001, CE, ISA 82.02.01, ISO 14001, IEEE Standard 488.11987, RS232C, CAN/CSAC22.2 No. 61010.1: 2004, UL 610101:2004, IEC 610101:2001

The Tektronix soft transit case for 3 series mixed domain oscilloscope.

Includes front protective cover

Related links