Abracon PRO-OB-607 WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee

Bulk discount available

Subtotal (1 pack of 25 units)*

€6.525

(exc. VAT)

€8.025

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 25€0.261€6.53
50 - 75€0.255€6.38
100 - 225€0.233€5.83
250 +€0.228€5.70

*price indicative

Packaging Options:
RS Stock No.:
243-2686
Mfr. Part No.:
PRO-OB-607
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

WiFi Antenna

Internal/External

Internal

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Minimum Frequency

2400MHz

Antenna Mount Type

Surface

Connector Type

SMA

Gain

-0.6dBi

Directivity

Omni-Directional

Cable Length

10mm

Maximum Frequency

2497MHz

Standards/Approvals

RoHS/RoHS II

Series

PRO-OB-607

Number of Bands

2

The Abracon antenna uses PIFA technology and should thus be mounted on a ground plane. If there are several layers in the PCB, there is an advantage to add vias for smooth interconnection of the ground areas to avoid splits in the ground plane. It is also important that there is a ground clearance around the NC pads and the RF feed pad, through all layers of the PCB. It is recommended to implement a matching network to optimize the antenna impedance in your application. The components can be positioned under the antenna.

Also available RS 243-2674 PRO-EB-609, Evaluation Kit for PRO-OB-607.

Ultra compact in size

Low profile of 2 mm

Mixed linear polarization

Peak gain of -0.6 dBi

Surface mount

Related links