EPIC H-BE Range Heavy Duty Power Connector Hood 2
- RS Stock No.:
- 243-6158
- Mfr. Part No.:
- 10040000+12954400
- Manufacturer:
- EPIC
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-6158
- Mfr. Part No.:
- 10040000+12954400
- Manufacturer:
- EPIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIC | |
| Series | H-BE | |
| Product Type | Heavy Duty Power Connector Hood | |
| Locking Type | 2 Lever | |
| Sub Type | Connector Hood | |
| Mount Type | Connector Hood | |
| Pole Format | 42+E | |
| Body Material | Aluminium Alloy | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Thread Size | PG16 | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand EPIC | ||
Series H-BE | ||
Product Type Heavy Duty Power Connector Hood | ||
Locking Type 2 Lever | ||
Sub Type Connector Hood | ||
Mount Type Connector Hood | ||
Pole Format 42+E | ||
Body Material Aluminium Alloy | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Thread Size PG16 | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
H-BE/H-DD Hoods and Cable Glands. PG and Metric versions
From Contact Connectors, this hood and cable gland kit is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.
Available in this Range
• Stock No.448-698 is a H-BE 6/H-DD 24 way side entry hood with a PG13.5 Cable Gland
• Stock No. 448-711 is a H-BE 10/H-DD 42 way side entry hood with a PG16 Cable Gland
• Stock No. 448-727 is a H-BE 16/H-DD 72 way side entry hood with a PG21 Cable Gland
• Stock No. 448-733 is a H-BE 24/H-DD 108way side entry hood with a PG21 Cable Gland
• Stock No. 448-705 is a H-BE 6/H-DD 24 way top entry hood with a PG13.5 Cable Gland
• Stock No. 243-6158 is a H-BE 10/H-DD 42 way top entry hood with a PG16 Cable Gland
• Stock No. 243-6164 is a H-BE 16/H-DD 72 way top entry hood with a PG21 Cable Gland
• Stock No. 448-749 is a H-BE 6/H-DD 24 way side entry hood with a PG21 Cable Gland
• Stock No. 448-755 is a H-BE 6/H-DD 24 way top entry hood with a PG21 Cable Gland
• Stock No. 448-761 is a H-BE 10/H-DD 42 way side entry hood with a PG29 Cable Gland
• Stock No. 298-5256 is a H-BE 10/H-DD 42 way top entry hood with a PG29 Cable Gland
• Stock No. 298-5262 is a H-BE 16/H-DD 72 way top entry hood with a PG29 Cable Gland
• Stock No. 298-5278 is a H-BE 24/H-DD 108 way top entry hood with a PG29 Cable Gland
• Stock No. 243-6186 is a H-BE 24/H-DD 108 way top entry hood with a PG21 Cable Gland
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
Approvals
UL listed, CSA certified, SEV
Related links
- EPIC H-BE Range Heavy Duty Power Connector Hood 2
- EPIC H-BE Range Heavy Duty Power Connector Hood 1
- EPIC HB Range Heavy Duty Power Connector Hood 2
- EPIC H-B 16 Range Heavy Duty Power Connector Hood 2
- EPIC H-A Range Heavy Duty Power Connector Hood 2
- EPIC HB Range Heavy Duty Power Connector Hood 2, H-B 16
- EPIC H-BE Range Heavy Duty Power Connector Hood
- EPIC HB Range Heavy Duty Power Connector Hood 2, H-B 10
