Lapp Cable Gland Adapter, PG29 Exterior Thread, PG21 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 243-9129
- Mfr. Part No.:
- 52003900
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
€26.38
(exc. VAT)
€32.45
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 04 May 2026
- Plus 35 unit(s) shipping from 08 June 2026
- Plus 35 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €26.38 | €5.276 |
| 5 - 9 | €25.06 | €5.012 |
| 10 + | €23.76 | €4.752 |
*price indicative
- RS Stock No.:
- 243-9129
- Mfr. Part No.:
- 52003900
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Adapter | |
| Exterior Thread Size | PG29 | |
| Interior Thread Size | PG21 | |
| Material | Nickel Plated Brass | |
| Sub Type | Reducer | |
| Hazardous Area Certification | NO | |
| Colour | Metallic | |
| Standards/Approvals | No | |
| Series | SKINDICHT | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Adapter | ||
Exterior Thread Size PG29 | ||
Interior Thread Size PG21 | ||
Material Nickel Plated Brass | ||
Sub Type Reducer | ||
Hazardous Area Certification NO | ||
Colour Metallic | ||
Standards/Approvals No | ||
Series SKINDICHT | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -60°C | ||
LAPP Cable Gland Adapter, Reducer Type, PG29 to PG21 Thread - SKINDICHT Series - 52003900
Use this cable gland adapter from LAPP to link small cable glands to larger threaded holes in your wall boxes and enclosures. With a PG29 exterior thread and a PG21 interior thread, it eliminates the need to drill another hole in your equipment, saving installation time and effort. The nickel-plated brass body is resistant to corrosion and impact for long-term performance. You'll find components like this commonly used in industrial wiring systems.
Features & Benefits
• Screw-in installation is simple and doesn't need specialist tools
• Broad operating temperature of -60°C to +200°C for use in extreme conditions
• Comes in a pack of five for multiple jobs
Applications
• Electrical transmission and distribution systems
• Transport industry
What kind of protection can this cable gland offer to an enclosure?
This unit connects with the cable gland to form a seal that can prevent water jets from penetrating your enclosure, improving workplace safety.
Related links
- Lapp Cable Gland Adapter PG36 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M40 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter PG21 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter PG29 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter PG29 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M32 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter PG29 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter PG16 Interior Thread SKINDICHT Series
