Lapp Cable Gland Adapter, PG21 Exterior Thread, PG29 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 243-9157
- Mfr. Part No.:
- 52004090
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
€37.74
(exc. VAT)
€46.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €37.74 | €7.548 |
| 5 - 9 | €35.86 | €7.172 |
| 10 + | €33.96 | €6.792 |
*price indicative
- RS Stock No.:
- 243-9157
- Mfr. Part No.:
- 52004090
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | PG21 | |
| Product Type | Cable Gland Adapter | |
| Interior Thread Size | PG29 | |
| Material | Nickel Plated Brass | |
| Sub Type | Enlarger | |
| Hazardous Area Certification | NO | |
| Colour | Metallic | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 200°C | |
| Series | SKINDICHT | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size PG21 | ||
Product Type Cable Gland Adapter | ||
Interior Thread Size PG29 | ||
Material Nickel Plated Brass | ||
Sub Type Enlarger | ||
Hazardous Area Certification NO | ||
Colour Metallic | ||
Standards/Approvals No | ||
Maximum Operating Temperature 200°C | ||
Series SKINDICHT | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- DE
LAPP SKINDICHT Series Cable Gland Adapter, PG21 Exterior Thread Size, PG29 Interior Thread Size - 52004090
This cable gland adaptor provides a threaded extension to allow larger glands to be fitted where existing openings are undersized. Designed for industrial electrical and automation contexts, it bridges a PG21 external thread to a PG29 internal thread and operates reliably across a wide thermal range, enabling compatibility between differing conduit sizes without modifying enclosures.
Features & Benefits
• Nickel‑plated brass construction offers corrosion resistance and conductivity
• Temperature capability from -60°C to 200°C permits high‑temperature use
• Metallic finish delivers Durable mechanical protection in harsh settings
• Suitable for PG21 to PG29 thread conversion for flexible installation
• Temperature capability from -60°C to 200°C permits high‑temperature use
• Metallic finish delivers Durable mechanical protection in harsh settings
• Suitable for PG21 to PG29 thread conversion for flexible installation
Applications
• Suitable for adapting gland sizes in control panels
• Ideal for expanding cable entry on junction boxes
• Used with machinery enclosures requiring larger cable glands
• Can be used for retrofit work in electrical distribution systems
• Ideal for expanding cable entry on junction boxes
• Used with machinery enclosures requiring larger cable glands
• Can be used for retrofit work in electrical distribution systems
How does it handle thermal cycling in heavy‑duty installations?
Its brass body with nickel plating maintains dimensional stability across the specified -60°C to 200°C range, reducing the risk of thread deformation during repeated temperature changes.
What thread standards does it conform to for interoperability?
The adaptor matches conventional PG‑thread dimensions defined in DIN 40430, ensuring compatibility with standard PG21 external and PG29 internal threaded glands.
What physical finish is applied to the component and why?
A nickel plating covers the brass substrate, providing an even metallic surface that improves wear resistance and electrical continuity where required.
Can it be used in hazardous‑area certified systems?
It is not certified for hazardous‑area applications and should only be applied in non‑hazardous environments.
Related links
- Lapp Cable Gland Adapter PG29 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter PG29 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M32 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter PG16 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT Series
- Phoenix Contact Cable Gland Adapter PG29 Interior Thread A-INE Series
- Lapp Cable Gland Adapter PG21 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter PG36 Interior Thread SKINDICHT Series
