TE Connectivity, Tetra-Crimp Crimp Die Set, Ultra-Fast Terminals
- RS Stock No.:
- 245-5468
- Mfr. Part No.:
- 58079-3
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-5468
- Mfr. Part No.:
- 58079-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Crimp Connector Type | Ultra-Fast Terminals | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Series | Tetra-Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type Ultra-Fast Terminals | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Series Tetra-Crimp | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Related links
- TE Connectivity Ultra-Fast Terminals
- TE Connectivity Ultra-Fast Terminals
- TE Connectivity, Tetra-Crimp Crimp Die Set
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity Tetra-Crimp Crimp Tool Frame Premium Manual Hand Tooling for Ultra-Fast Plus Terminals, Ultra-Fast
- TE Connectivity Tetra-Crimp Crimp Tool Crimp Tool for Plasti-Grip Terminals PIDG Terminals
- TE Connectivity 0.32 mm² to 0.82 mm²
- TE Connectivity SOLISTRAND Crimp Terminals and Splices
