EAO, 31, PCB LED Pilot Light, 18 mm Cutout, IP40
- RS Stock No.:
- 248-5295
- Mfr. Part No.:
- 31-041.006
- Manufacturer:
- EAO
Bulk discount available
Subtotal (1 unit)*
€21.92
(exc. VAT)
€26.96
(inc. VAT)
In Stock
- 202 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €21.92 |
| 10 + | €21.10 |
*price indicative
- RS Stock No.:
- 248-5295
- Mfr. Part No.:
- 31-041.006
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Pilot Light | |
| Cutout Diameter | 18mm | |
| Series | 31 | |
| Lamp Type | LED | |
| Mount Type | PCB | |
| IP Rating | IP40 | |
| Current Rating | 5A | |
| Body Material | Polyetherimide | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS | |
| Bezel Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Pilot Light | ||
Cutout Diameter 18mm | ||
Series 31 | ||
Lamp Type LED | ||
Mount Type PCB | ||
IP Rating IP40 | ||
Current Rating 5A | ||
Body Material Polyetherimide | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS | ||
Bezel Material Polyamide | ||
- COO (Country of Origin):
- CH
Indicator - EAO 31 Series
The EAO 31 series of indicators are suitable for use in many Human Machine Interface (HMI) panel mounting applications including Process Control, Panel Building, Machinery and Instrumentation. Illumination for the EAO 31 series indicator is via a T1 ¾ midget groove filament lamp or single chip LED with a supply voltage of between 6 and 48V. For supply voltages above 48V, it is necessary to use an external series resistor.
The EAO 31 series indicators are available in a choice of square or rectangular bezels. The square indicator (stock number 248-5368) has a 18x18mm bezel while the rectangular indicator (stock number 248-5295) has a 18x24mm bezel. Both versions require a 16mm panel cut out and are suitable for panels with a thickness of between 1.5 and 6mm, the indicators overall depth behind the panel is only 36mm.
Universal terminals allow either direct soldering or PCB mounting
Self-extinguishing (Polyetherimide) actuator housing material
Raised button profile
Note
To make a complete indicator you will need the indicator, a lens and a filament lamp or LED.
For the EAO 31 series of push button switches see stock number 749-2605 typically.
For the EAO 31 series of lenses see stock numbers 248-5425 or 248-5374 typically.
For the EAO 31 series tool kit see stock number 248-5481.
For a suitable filament lamp see stock number 655-9211 typically.
For a suitable white single chip LED see stock number 225-997 typically.
For the EAO 31 series of push button switches see stock number 749-2605 typically.
For the EAO 31 series of lenses see stock numbers 248-5425 or 248-5374 typically.
For the EAO 31 series tool kit see stock number 248-5481.
For a suitable filament lamp see stock number 655-9211 typically.
For a suitable white single chip LED see stock number 225-997 typically.
Related links
- EAO Front LED Indicator Pilot Light IP40
- EAO 16 mm Cutout Rectangular
- EAO 16 mm Cutout Round
- EAO 8 mm Cutout Round, 48 V
- RS PRO Panel Mount Blue LED Pilot Light IP40 24 V ac/dc
- Schneider Electric Flush Green LED Pilot Light Complete Unit IP40 240V
- RS PRO Panel Mount White LED Pilot Light IP40 12 V ac/dc
- RS PRO Panel Mount Yellow LED Pilot Light IP40 24 V ac/dc
