- RS Stock No.:
- 248-9290
- Mfr. Part No.:
- 1615VD10-35-50
- Manufacturer:
- FIBET
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price 1 Pack of 50
€168.68
(exc. VAT)
€207.48
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €168.68 | €3.374 |
*price indicative |
- RS Stock No.:
- 248-9290
- Mfr. Part No.:
- 1615VD10-35-50
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FIBET's male/female Bobbin type VD products suitable for use on any application in need of vibration isolation where a Male/Female thread is required. The Male/Female range is available in various sizes between 8 - 100mm, and can accept loads up to 2,300 daN (approx. 2,345kg).
Natural Rubber NR
Zinc plated in accordance with CE Standards CHROME VI free, white
Stiffness tolerance: +/- 20%
Zinc plated in accordance with CE Standards CHROME VI free, white
Stiffness tolerance: +/- 20%
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M4 |
Diameter | 16mm |