- RS Stock No.:
- 248-9299
- Mfr. Part No.:
- 2015DE06-60-50
- Manufacturer:
- FIBET
11 In stock for delivery within 2 working days
Added
Price 1 Pack of 50
€106.03
(exc. VAT)
€130.42
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €106.03 | €2.121 |
*price indicative |
- RS Stock No.:
- 248-9299
- Mfr. Part No.:
- 2015DE06-60-50
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FIBET's female cylindrical buffers type DE products are designed to prevent shocks and overloading, thanks to their progressive absorption. They are used in a wide range of applications whether it be to soften or cushion the contact between two adjacent parts, for use as feet to prevent vibration passing through, or even to prevent marking that would otherwise occur.
Accept loads up to 3,200 daN
Stiffness tolerance upto +/- 20 %
Zinc plated in accordance with CE Standards
Stiffness tolerance upto +/- 20 %
Zinc plated in accordance with CE Standards
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M6 |
Diameter | 20mm |