Allen Bradley Guardmaster 440F Series Connecting Cable
- RS Stock No.:
- 249-6239
- Mfr. Part No.:
- 440F-A1303N
- Manufacturer:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
€17.76
(exc. VAT)
€21.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.76 |
*price indicative
- RS Stock No.:
- 249-6239
- Mfr. Part No.:
- 440F-A1303N
- Manufacturer:
- Allen Bradley Guardmaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Connecting Cable | |
| Series | 440F | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Safety Interlock Component | ||
Accessory Type Connecting Cable | ||
Series 440F | ||
RoHS Status: Exempt
Closing Caps, Connector & Cable and Terminators
The Safedge can be cut into a number of lengths to guard different points. Closing Caps, Cable Connectors and Terminators (resistors) can be used to seal the Safedge system.
Closing Caps
stock no. 249-6172 is used to close 0110N profiles
stock no. 249-6239 is used to close 1610N profiles
Connector & Cable
stock no. 249-7210 is 1m long
Terminators
stock no. 873-2174 is a 6k resistor (yellow) for series termination
stock no. 873-2178 is a 15k resistor (blue) for parallel termination
Safety Edge
Related links
- Allen Bradley Guardmaster 440F Series Connecting Cable
- Allen Bradley Guardmaster 440F Series Connector
- Allen Bradley Guardmaster 440F Series Safedge Profile
- Allen Bradley Guardmaster 440F Series Resistor
- Allen Bradley Guardmaster 440F Series C Rail
- Allen Bradley Guardmaster 440F Series Closing Cap
- Allen Bradley, 440F Series Connecting Cable for Use with Safe Edge Sensitive Edge Systems
- Allen Bradley 440F Series Closing Cap Guardmaster
