Burkert Wall Mount Flow Controller, Flow, Relay, Totalizer Output, 115 → 230 V ac, DN 15 → 50 mm Pipe
- RS Stock No.:
- 249-7484
- Mfr. Part No.:
- 419542
- Manufacturer:
- Burkert
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-7484
- Mfr. Part No.:
- 419542
- Manufacturer:
- Burkert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Burkert | |
| Electrical Connection | Cable Gland | |
| Control Output | Flow, Relay, Totalizer | |
| Mounting Style | Wall Mount | |
| Supply Voltage | 115 → 230 V ac | |
| Display Screen | 8 Digit LCD | |
| Pipe Diameter Range | DN 15 → 50 mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Burkert | ||
Electrical Connection Cable Gland | ||
Control Output Flow, Relay, Totalizer | ||
Mounting Style Wall Mount | ||
Supply Voltage 115 → 230 V ac | ||
Display Screen 8 Digit LCD | ||
Pipe Diameter Range DN 15 → 50 mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
