Bulgin USB Cable, Male Mini USB Type B to Male, USB 2.0 USB Type A, Black, 4.5 m
- RS Stock No.:
- 252-056
- Distrelec Article No.:
- 300-92-071
- Mfr. Part No.:
- PX0441/4M50
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
€38.68
(exc. VAT)
€47.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | €38.68 |
| 25 - 74 | €37.67 |
| 75 + | €36.66 |
*price indicative
- RS Stock No.:
- 252-056
- Distrelec Article No.:
- 300-92-071
- Mfr. Part No.:
- PX0441/4M50
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 4.5m | |
| Product Type | USB Cable | |
| Connector Type A | Mini USB Type B | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Voltage | 40V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | 400 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 4.5m | ||
Product Type USB Cable | ||
Connector Type A Mini USB Type B | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Voltage 40V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series 400 | ||
Male Mini USB B to Male USB A USB Cable
Male mini USB sealed cables the ideal choice for custom panel design. These panel mount cables are from the Bulgin 400 series, the ideal low-cost cable connectors for industrial and commercial applications.
Offers high-speed performance with the added benefit of IP68 rating which allows the cables to last for long periods of emersion under pressure. Made with robust, tough plastic that allows for use in extreme conditions, fully functional between 0 - 70 degrees.
We offer panel mount connectors which are front or rear mount giving you more setup options when installing and mate with patch leads.
Features and Benefits
• Male Mini USB B to Male USB A USB Cable
• Data rates up to 480Mbs
• 28 AWG
• Black
• Hot-pluggable
• Screw coupling
• Fully over-moulded construction
• IP68 rated
Optional length
• 2 m = RS stock no: 252-062
• 3 m = RS stock no: 252-444
• 4.5 m = RS stock no: 252-056
Compatible with
• Female Mini USB B to 5 Way Crimp Socket USB Cable, MPN: PX0443 - RS Stock no: 252-438
• Female Mini USB B to 5 Way Male Header USB Cable; MPN: PX0446 - RS Stock no: 252-040
• Through Hole Mount, Version 2.0 Type B Mini USB Connector; MPN: PX0447 - RS stock no: 252-078
• Male Mini USB AB to 6 Way Crimp Socket USB Cable; MPN: PX0456 – RS stock no: 467-595
• Male Mini USB AB to 6 Way Male Header USB Cable; MPN: PX0457 – RS stock no: 467-591
• Through Hole Mount, Version 2.0 Type AB Mini USB Connector; MPN: PX0458 – RS stock no: 467-585
Typical Applications:
USB cables are typical components used to provide a connection from computers to peripherals such as keyboards, printers, portable media players, network adaptors and pointing devices. They are also used to provide electrical power to portable devices via a wall adaptor or computer. There are several types of USB connectors such as:
• USB A
• USB B
• USB C
• Mini USB (A,B,C)
• Micro USB (A,B,C)
FAQ:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
What does IP rating mean for USB cables?
IP (Ingress Protection) is the protection level against the intrusion of water or dust for USB cables. The IP rating is described by two numbers: e.g. IP65 where the first digit stands for SOLIDS and second for LIQUIDS materials. The higher number is the higher level of protection is.
What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
USB 3.1 – the most recent and the fastest available standard of USB cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.
Approvals
IP68, EN60529
Related links
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 Mini USB Type A 2 m
- Bulgin USB Cable USB 2.0 6-Pin Header 100 mm
- Bulgin USB Cable USB 2.0 6 Pin Socket 100 mm
- Bulgin IC Socket USB Cable USB 2.0 5-Pin Header 108 mm
- RS PRO USB Cable USB 2.0 Mini USB Type B 2 m
- RS PRO USB Cable USB 2.0 Mini USB Type B 1 m
