Bulgin USB 2.0 Cable, Female 5 Pin Socket to Female Mini USB B Cable, 100mm
- RS Stock No.:
- 252-438
- Mfr. Part No.:
- PX0443
- Manufacturer:
- Bulgin
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€13.06
(exc. VAT)
€16.06
(inc. VAT)
- RS Stock No.:
- 252-438
- Mfr. Part No.:
- PX0443
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Length | 100mm | |
| Connector 1 | 5 Pin Socket | |
| Connector 2 | Mini USB B | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Sheath Colour | Black | |
| Mounting Type | Panel Mount | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Length 100mm | ||
Connector 1 5 Pin Socket | ||
Connector 2 Mini USB B | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Sheath Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP68 | ||

