RS PRO 627-2RS 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- RS Stock No.:
- 261-2638
- Mfr. Part No.:
- 627-2RS
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€9.62
(exc. VAT)
€11.83
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.62 | €1.924 |
*price indicative
- RS Stock No.:
- 261-2638
- Mfr. Part No.:
- 627-2RS
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 7mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.379kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.287kN | |
| Standards/Approvals | English | |
| Bore Type | Parallel | |
| Series | RS PRO | |
| Limiting Speed | 28800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 7mm | ||
Product Type Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 1.379kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.287kN | ||
Standards/Approvals English | ||
Bore Type Parallel | ||
Series RS PRO | ||
Limiting Speed 28800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
Small Pack Size: 618-9935
Large Pack Size: 261-2638
RS PRO Sealed Deep Groove Single Row Bearings
A range of RS PRO single row, deep groove ball bearings, offering versatility and overall high performance. RS PRO sealed ball bearings are fitted with two synthetic rubber seals to prevent dirt and other items entering the bearing. These ball bearings are primarily intended for use where the inner ring rotates.
Within this RS PRO range, we offer internal diameters from 3mm to 50mm. This huge variety of sizes will ensure that you find the perfect ball bearing for your application.
Features and Benefits
Important Note:
FAQs
Why Choose a Sealed Ball Bearing?
Sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.
Why Choose a Single Row Deep Groove Ball Bearing?
This type of ball bearing it often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required. Deep Groove refers to the race (the groove where the balls rest). There is therefore a larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.
Related links
- RS PRO 627-2RS 1 Row Ball Bearing - 7 mm ID, 22 mm OD 7 mm Race Width
- RS PRO 627-2Z 1 Row Ball Bearing - 7 mm ID, 22 mm OD 7 mm Race Width
- RS PRO SS627-2RS 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2Z/C3 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- Igus BB-627-B180-30-ES 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2Z 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2RSH 1 Row Ball Bearing - 7 mm ID, 22 mm OD
