RS PRO, XQ Series Thermocouple Connector for Use with Thermocouple, RoHS Compliant, ANSI Standard

Subtotal (1 pack of 5 units)*

€33.44

(exc. VAT)

€41.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€33.44€6.688

*price indicative

RS Stock No.:
262-3142
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Series

XQ

Hazardous Area Certification

NO

Standards/Approvals

RoHS Compliant, ANSI

RS PRO ANSI Colour Coded Miniature Thermocouple Socket Connector (Type K)


A panel mount miniature thermocouple socket connector featuring polarised contacts ideal for general purpose applications and suitable for use with Type K thermocouples. Designed with a simple screw down wiring connection for easy wire termination.

ANSI colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.

The thermocouple socket is constructed from robust Thermoplastic with a Stainless Steel bracket for a tough impact resistant socket able to withstand temperatures of -35 to +220°C.

An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.

Supplied in packs of 5.

For a compatible plug see RS PRO 262-3135

Features and Benefits


Thermocouple connector socket

For use with Type K thermocouples

Suitable for wire diameters up to 4mm

Panel mount

Stainless Steel bracket

ANSI colour coded

Made from robust thermoplastic

Able to withstand temperatures of 220°C

For use with stranded or solid wires

Screw terminals

Polarity clearly marked on housing

Standards and Approvals: BS EN 50212:1997, RoHS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:769-1221
Large Pack Size:262-3142

Related links