RS PRO, XQ Series Thermocouple Connector Standard Quick Wire Thermocouple Connector Socket for Use with Thermocouple,

Subtotal (1 pack of 5 units)*

€40.50

(exc. VAT)

€49.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€40.50€8.10

*price indicative

RS Stock No.:
262-3154
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Standard Quick Wire Thermocouple Connector Socket

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Series

XQ

Hazardous Area Certification

NO

Standards/Approvals

RoHS Compliant, IEC

RS PRO IEC Colour Coded Quick Wire Thermocouple Socket Connector (Type J)


An inline quick wire thermocouple socket connector featuring polarised contacts ideal for general purpose applications and suitable for use with Type J thermocouples. Designed with a ’jab-in’ wiring connection for easy wire termination, simply insert the wire and tighten the screw.

IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.

The thermocouple socket is constructed from robust Thermoplastic for a tough impact resistant plug able to withstand temperatures of -35 to +220°C.

An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.

Supplied in packs of 5, for packs of 1 see RS PRO 362-9979

For a compatible plug see RS PRO 262-3153

Features and Benefits


Quick Wire thermocouple connector

For use with Type J thermocouples

IEC colour coding for quick and easy identification

Made from impact resistant thermoplastic

Able to withstand temperatures of 220°C

For use with stranded or solid wires

Quick and easy ’jab-in’ wire termination

Polarity clearly marked on housing

Standards and Approvals: BS EN 50212:1997, RoHS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:362-9979
Large Pack Size:262-3154

Related links